Thông báo với tôi khi có hàng trở lại
| Số Lượng | Giá |
|---|---|
| 1+ | US$26.150 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
EVL8794-LE-00A is an evaluation board designed to demonstrate the capabilities of the MP8794. The MP8794 is a high-efficiency, monolithic, synchronous step-down converter. The evaluation board can deliver 20A of continuous load current across a wide operating input range. High efficiency can be achieved across a wide output current load range. The MP8794 adopts internally compensated constant-on-time (COT) control mode that provides fast transient response and eases loop stabilization. This evaluation board can be turned on or off via a remote on/off input (EN) that is referenced to ground. This input is compatible with popular logic devices. Output is adjustable from 0.6V to 90% of VIN, up to 5.5V maximum. Provides optimized performance with MPS Inductor MPL-AY1265 series. Applications include FPGAs, flat-panel televisions and monitors, multi-functional printers, optical modules, access points and routers.
- Wide input voltage range from 2.7V (2.7V to 16V with external 3.3V VCC bias)
- 4V to 16V with internal VCC bias or external 3.3V VCC bias
- Differential output voltage remote sense, programmable accurate current limit level
- Low RDS(ON) integrated power MOSFETs, adaptive COT for ultra-fast transient response
- Stable with zero-ESR output capacitor, excellent load regulation
- Output voltage tracking and output voltage discharge
- PGOOD active clamped low level during power failure
- Programmable soft-start time from 1ms, pre-biased start-up
- Selectable switching frequency: 600KHz, 800KHz or 1000KHz
- Non-Latch OCP, OVP, UVP, UVLO, thermal shutdown
Ghi chú
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Thông số kỹ thuật
Monolithic Power Systems
Power Management
Evaluation Board MP8794
-
MP8794
Synchronous Step Down Converter
-
No SVHC (19-Jan-2021)
Tài Liệu Kỹ Thuật (1)
Sản Phẩm Liên Kết
Tìm Thấy 1 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm