Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$55.960 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
ENWF9408AVEF is a AN9028 MicroSD-UART adapter with module ENWF9408A1EF. ENW-F9408A1EF is a dual band 2.4GHz and 5GHz 802.11 a/b/g/n/ac Wi-Fi radio module with integrated Bluetooth BR/EDR/Low Energy (LE), specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables very high data rates (802.11ac) and low-power operation (Bluetooth LE). Integrated power management, a fast dual-core CPU, 802.11i security standard support and high-speed data interfaces deliver the performance for the speed, reliability and quality requirements of next generation products. Tx power calibration data, Wi-Fi and Bluetooth system parameters are pre-stored on the one-time-programmable memory of the PAN9028 during production at Panasonic.
- Bluetooth Classic & Low Energy 5 with PMIC
- Supports 802.11i security standards through AES, CCMP and more security mechanism
- 802.11e quality of service is supported for multimedia application
- IEEE 802.11ac (Wave 2), 1x1 spatial stream with data rates up to 433Mbps (MCS9, 80MHz bandwidth)
- IEEE 802.11ac MU-MIMO beamformee
- Dual simultaneous and independent WLAN and Bluetooth operation
- Dynamic rapid channel switching for simultaneous operation in 2.4GHz and 5GHz bands
- Indoor location and navigation with IEEE 802.11mc
- Coexistence interface for arbitration of co-located WLAN, Bluetooth, or mobile wireless system
- Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
Thông số kỹ thuật
Adapter Kit
PAN9028
Bluetooth and WiFi
-
Panasonic
Wi-Fi and Bluetooth Low Energy Combo Module
Evaluation Board PAN9028
No SVHC (25-Jun-2025)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Germany
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm