Thông báo với tôi khi có hàng trở lại
| Số Lượng | Giá |
|---|---|
| 1+ | US$284.580 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
DM182017-1 is a wireless security remote control development platform for wireless security remote control applications with transmit frequency of 433.92MHz. The pre programmed demo is used to demonstrate the basic operation of Remote Keyless Entry (RKE) solutions. The demo highlights capabilities of transmitting and receiving data that is secured over the air. The kit demos two security protocols, KEELOQ Classic and KEELOQ AES. Pressing any one of four buttons on the red key fob, the information about the pressed button will be encrypted and transmitted. When data is being transmitted, the LED on the key fob will flash. When button 1 or 2 is pressed, the information is secured with KEELOQ Classic before the transmission; when button 3 or 4 is pressed, the information is secured with KEELOQ AES before the transmission. When the SX1239 Receiver PICtail Daughter Board receives a secured packet, the content of the packet is acquired by the target application microcontroller.
- PIC16LF1938 target application microcontroller
- PIC16LF1947 host microcontroller
- Serial accessory port
- USB interface port
- PICtail connector
- 16x2 character LCD display
- Real time clock and calendar (RTCC) module
- Push buttons, LEDs, voltage regulator
- ICSP programming ports
- Daughter board features the Semtech SX1239 low power integrated UHF receiver
Ứng Dụng
Wireless, Security
Nội Dung
PIC12LF1840T39A wireless remote key fob, SX1239 receiver PICtail daughter board, Embedded security development board, USB A to mini B cable, CR2032 coin cell battery.
Ghi chú
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Thông số kỹ thuật
Microchip
Daughter Board SX1239, Remote Key Fob, Embedded Security Development Board, USB Cable, Battery
No SVHC (25-Jun-2025)
PIC12LF1840T39A
-
Tài Liệu Kỹ Thuật (3)
Sản Phẩm Liên Kết
Tìm Thấy 1 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:United States
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm