2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Trang in

                                                                                                  ST25DV-DISCOVERY

                                                                                                  Development Kit, ST25DV04 Dynamic NFC/RFID Tag IC, Fast Transfer Mode Capability

                                                                                                  STMICROELECTRONICS
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  STMICROELECTRONICS ST25DV-DISCOVERY
                                                                                                  Nhà Sản XuấtSTMICROELECTRONICS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtST25DV-DISCOVERY
                                                                                                  Mã Đặt Hàng2761534
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  STMICROELECTRONICS
                                                                                                  Nhà Sản XuấtSTMICROELECTRONICS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtST25DV-DISCOVERY
                                                                                                  Mã Đặt Hàng2761534
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberSTM32F415VGT6, ST25DV04K
                                                                                                  Application Sub TypeNFC / RFID Tag
                                                                                                  Kit ContentsDiscovery_Mboard STM32F415VGT6, Daughter Board ST25DV04K
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  The ST25DV-DISCOVERY from STMicroelectronics is a discovery kit for ST25DV04K dynamic NFC/RFID tag. This demonstration kit evaluates features and capabilities of ST25DV04K. The kit is composed of two boards: MB1283 (ST25DX_Discovery_Mboard) which is a microprocessor mother board and includes complement of hardware and software tools allowing the use of STM32 Nucleo ecosystem and powered through one USB connector. The MB1284 (ST25DV_Discovery_ANT_C1) daughter board which embeds ST25DV04K dynamic NFC / RFID tag device. This daughter board provides a buffering data transfer capability and has class 1 antenna. The dedicated software stored in flash memory is provided. The communication link between boards is an I2C serial and power is provided by processor card or via energy harvesting. Specific data lines complete pin connector assignment shared between cards. A variety of demonstrations can be performed with this kit and allows users to develop and to test their own applications.

                                                                                                  • Two ready to use printed circuit boards (PCB)
                                                                                                  • MB1283 with STM32F415VGT6 LQFP100 32bit MCU, LCD colour screen (320x200 pixels), touch screen driver
                                                                                                  • Different colour LEDs (power, user, ST link), user push button, joystick for menu selection
                                                                                                  • Reset button, onboard ST link for microcontroller firmware upgrade and debug, ST link mini USB
                                                                                                  • User micro USB, USB micro or mini connector for board powering
                                                                                                  • Demonstration use cases stored in memory
                                                                                                  • MB1284 with 45mm x 75mm, 13.56MHz inductive antenna etched on the PCB
                                                                                                  • I2C interface connector
                                                                                                  • Energy harvesting output (VOUT) with a 10nF capacitance filtering circuit
                                                                                                  • GPO configurable as RF WIP/BUSY output, to indicate that an RF operation is ongoing

                                                                                                  Ứng Dụng

                                                                                                  Embedded Design & Development

                                                                                                  Nội Dung

                                                                                                  MB1283 (ST25DX_Discovery_Mboard) mother board, MB1284 (ST25DV_Discovery_ANT_C1) daughter board.

                                                                                                  Thông số kỹ thuật

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Application Sub Type

                                                                                                  NFC / RFID Tag

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  STM32F415VGT6, ST25DV04K

                                                                                                  Kit Contents

                                                                                                  Discovery_Mboard STM32F415VGT6, Daughter Board ST25DV04K

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Tài Liệu Kỹ Thuật (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Sản Phẩm Liên Kết

                                                                                                  Tìm Thấy 4 Sản Phẩm

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  China
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.63