2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Development Kits - DSPIC / PIC
                                                                                                  Trang in

                                                                                                  DM163029

                                                                                                  Demonstration Kit, PIC16F917 MCU, Mechatronics Applications, Analog Temperature Sensor

                                                                                                  MICROCHIP
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  MICROCHIP DM163029
                                                                                                  MICROCHIP DM163029
                                                                                                  MICROCHIP DM163029
                                                                                                  Nhà Sản XuấtMICROCHIP
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtDM163029
                                                                                                  Mã Đặt Hàng1112782
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  MICROCHIP
                                                                                                  Nhà Sản XuấtMICROCHIP
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtDM163029
                                                                                                  Mã Đặt Hàng1112782
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NamePIC16F9xxx
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC16
                                                                                                  Silicon Core NumberPIC16F
                                                                                                  Kit ContentsBoard, Sample Kit, Microchip Screwdriver, 10 Wire Jumpers, CD, Doc
                                                                                                  Product Range-

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  The DM163029 is a mechatronics demonstration kit. The demonstration board is an easy to use mechatronics development and demonstration platform. The mechatronics refers to implementing intelligent control in a mechanical system. The demonstration kit takes a hands on approach to learning about mechatronics. Jumper wires are provided in the kit which allow the developer to experiment with connecting the PIC microcontroller to various components on the board. These components include sensors, LEDs, human input devices and motor drivers. PICmicro microcontrollers are ideal for use in mechatronic systems due to their small size, high efficiency, speed and abundance of peripheral configurations. mechatronic systems range in complexity from a simple electromechanical switch with output multiplexing to the complex stabilizer control of a supersonic jet. The board comes with nine example projects which include firmware, connection diagrams (for the wire jumpers) and schematics.

                                                                                                  • PIC16F917 MCU with 8 MHz internal oscillator and On board LCD module
                                                                                                  • The on board contains over current protection circuit
                                                                                                  • PICDEM has ICSP programming capability and MPLAB ICD 2 interface connector
                                                                                                  • Optical speed sensor for brushed DC motor
                                                                                                  • 32.768KHz crystal for time generation
                                                                                                  • Board contains 5V regulator
                                                                                                  • It supports for RS 232 interface
                                                                                                  • 20 pin socket compatible with all 8 pin,14 pin and 20 pin flash MCU devices

                                                                                                  Ứng Dụng

                                                                                                  Automation & Process Control, Embedded Design & Development, Industrial

                                                                                                  Nội Dung

                                                                                                  PICDEM Mechatronics Printed Circuit Board (PCB) with motors, Pre-programmed PIC16F917 PICmicro, 10 wire jumpers, eight 2 pin shunts, CD ROM including(PICDEM Mechatronics User's Guide,Data sheets for the PIC16F91X, PIC16F631/677/685/687/689/690 and motors, Application notes and other technical documentation,Workshop in a Box presentation for training students on the board(speaker notes included), Sample kit including a PIC16F690 and PIC12F509 device, Microchip screwdriver, Registration Card.

                                                                                                  Ghi chú

                                                                                                  90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                  Thông số kỹ thuật

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  PIC16F9xxx

                                                                                                  Core Sub-Architecture

                                                                                                  PIC16

                                                                                                  Kit Contents

                                                                                                  Board, Sample Kit, Microchip Screwdriver, 10 Wire Jumpers, CD, Doc

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  PIC16F

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tài Liệu Kỹ Thuật (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  United States
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Chờ thông báo
                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Chờ thông báo
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.680388