2. Embedded Computers, Education & Maker Boards
                                                                                                  3. IoT Solutions Kits
                                                                                                  4. Embedded Development Kits - IoT Solution Kits
                                                                                                  Trang in

                                                                                                  STEVAL-STRKT01

                                                                                                  Evaluation Board, LoRa IoT Tracker, Full IoT GNSS Asset Tracking Solution

                                                                                                  STMICROELECTRONICS
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  STMICROELECTRONICS STEVAL-STRKT01
                                                                                                  Nhà Sản XuấtSTMICROELECTRONICS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtSTEVAL-STRKT01
                                                                                                  Mã Đặt Hàng3009980
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  STMICROELECTRONICS
                                                                                                  Nhà Sản XuấtSTMICROELECTRONICS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtSTEVAL-STRKT01
                                                                                                  Mã Đặt Hàng3009980
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameSTM32
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0+
                                                                                                  Silicon Core NumberFP-ATR-LORA1, Teseo-LIV3F, STBC02, STUSB1600A, M95M02-DR, ST1PS01
                                                                                                  Kit ContentsLoRa IoT tracker Dev Board FP-ATR-LORA1/Teseo-LIV3F/STBC02/STUSB1600A/M95M02-DR/ST1PS01
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  STEVAL-STRKT01 is a LoRa® IoT tracker is designed and optimized to implement the latest technologies in IoT tracker applications such as asset, people and animal tracking as well as fleet management. The evaluation board simplifies prototyping, evaluation and development of tracker innovative solutions. It comes with comprehensive software, firmware libraries, tools, battery, cables and plastic case. The board also transmits and receives data, configurations and events to and from the cloud over a LoRaWAN™ network, or stores data locally in the M95M02-DR EEPROM. The STEVAL-STRKT01 is a LiPo battery operated solution and implements low power strategies thanks to an enhanced power/battery management design, based on the STBC02 battery charger and the ST1PS01 step-down converter, to ensure long battery autonomy. The STUSB1600A addresses 5 V USB Type-C port management and offers high voltage protection against short circuits.

                                                                                                  • Optimized IoT tracker solution over LoRaWAN™ NW w/ simultaneous multi-constellation GNSS positioning
                                                                                                  • Battery operated solution with smart power management architecture
                                                                                                  • First IoT ST reference embedding a USB Type-C connector and a port controller
                                                                                                  • Environmental and motion sensors
                                                                                                  • Data logging
                                                                                                  • STM32Cube function pack (FP-ATR-LORA1)
                                                                                                  • High flexibility to cover different application profiles ( asset tracker, people and animal tracker)
                                                                                                  • 2006/66/EC Directive compliant
                                                                                                  • Contains transmitter module FCC ID: VPYCMABZ and IC ID: 772C-CMABZ

                                                                                                  Ghi chú

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  Thông số kỹ thuật

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Silicon Family Name

                                                                                                  STM32

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0+

                                                                                                  Kit Contents

                                                                                                  LoRa IoT tracker Dev Board FP-ATR-LORA1/Teseo-LIV3F/STBC02/STUSB1600A/M95M02-DR/ST1PS01

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  FP-ATR-LORA1, Teseo-LIV3F, STBC02, STUSB1600A, M95M02-DR, ST1PS01

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tài Liệu Kỹ Thuật (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Italy
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:84733020
                                                                                                  US ECCN:3A991.a.2
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.188241