0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 20 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1890286

RoHS

Each
10+US$0.510
100+US$0.334
500+US$0.315
1000+US$0.245
3000+US$0.238
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
10mm
120V/µs
-
-
-
-
13mm
5mm
11mm
MKP4 Series
-55°C
100°C
AEC-Q200
4143611

RoHS

Each
1+US$4.390
10+US$3.140
50+US$2.640
100+US$2.480
200+US$2.350
Thêm định giá…
Metallized PP
Axial Leaded
0.47µF
± 5%
Pulse
Through Hole
220V
400V
-
PC Pin
-
120V/µs
-
-
-
13.5mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
-
2469033

RoHS

Each
1+US$2.760
10+US$1.910
25+US$1.740
50+US$1.570
100+US$1.330
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
11mm
18.5mm
B32672P Series
-55°C
125°C
AEC-Q200
2469037

RoHS

Each
10+US$0.773
100+US$0.710
500+US$0.606
2500+US$0.533
4000+US$0.526
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
6mm
12mm
B32672P Series
-55°C
125°C
AEC-Q200
2469031

RoHS

Each
10+US$1.620
100+US$1.230
500+US$1.080
1000+US$1.020
2000+US$0.988
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
9mm
17.5mm
B32672P Series
-55°C
125°C
AEC-Q200
2469030

RoHS

Each
10+US$1.480
100+US$1.130
500+US$0.971
1000+US$0.926
2000+US$0.879
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
9mm
17.5mm
B32672P Series
-55°C
125°C
AEC-Q200
2456373

RoHS

Each
10+US$0.730
50+US$0.700
100+US$0.670
700+US$0.553
1400+US$0.542
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
56A
6.23A
0.0102ohm
-
18mm
7.5mm
13.5mm
R75 Series
-55°C
105°C
AEC-Q200
3519952

RoHS

Each
10+US$1.100
50+US$0.953
100+US$0.805
500+US$0.706
1000+US$0.665
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
82A
7.72A
7000µohm
-
18mm
8.5mm
14.5mm
R75H Series
-55°C
125°C
AEC-Q200
3520037

RoHS

Each
1+US$1.860
10+US$1.250
50+US$0.999
100+US$0.925
500+US$0.810
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
120A
9.75A
4800µohm
-
18mm
10mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
3519953

RoHS

Each
10+US$1.240
50+US$0.999
490+US$0.757
980+US$0.707
1470+US$0.693
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
82A
7.96A
7000µohm
-
18mm
13mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
4143606

RoHS

Each
1+US$3.240
10+US$2.270
50+US$1.870
100+US$1.760
200+US$1.660
Thêm định giá…
Metallized PP
Axial Leaded
0.33µF
± 5%
Pulse
Through Hole
220V
400V
-
PC Pin
-
120V/µs
-
-
-
11.5mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
-
4143605

RoHS

Each
1+US$4.530
10+US$3.250
50+US$2.740
200+US$2.580
400+US$2.380
Thêm định giá…
Metallized PP
Axial Leaded
0.15µF
± 1%
Pulse
Through Hole
220V
400V
-
PC Pin
-
120V/µs
-
-
-
8mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
-
4824923

RoHS

Each
5+US$2.080
50+US$1.150
250+US$1.070
500+US$0.993
1000+US$0.916
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
120V/µs
-
3.2A
0.0335ohm
-
31.5mm
12.5mm
21.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4824924

RoHS

Each
1+US$3.200
10+US$2.250
50+US$1.870
200+US$1.660
400+US$1.590
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
120V/µs
-
7.1A
0.0117ohm
-
31.5mm
21mm
31mm
B32714P Series
-55°C
125°C
AEC-Q200
1890285

RoHS

Each
1+US$1.210
100+US$0.596
500+US$0.494
1000+US$0.459
3000+US$0.421
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
10mm
120V/µs
-
-
-
-
13mm
4mm
9mm
MKP4 Series
-55°C
100°C
AEC-Q200
2469029

RoHS

Each
10+US$1.180
100+US$0.869
500+US$0.747
2500+US$0.662
4000+US$0.654
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
7mm
12.5mm
B32672P Series
-55°C
125°C
AEC-Q200
4872134

RoHS

Each
1+US$0.487
50+US$0.379
100+US$0.338
250+US$0.321
500+US$0.306
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
5mm
10.5mm
B32672P Series
-55°C
125°C
AEC-Q200
1890288

RoHS

Each
1+US$12.870
2+US$12.160
3+US$11.450
5+US$10.740
10+US$10.020
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
37.5mm
120V/µs
-
-
-
-
41.5mm
20mm
39.5mm
MKP4 Series
-55°C
100°C
AEC-Q200
2835695

RoHS

Each
1+US$0.958
10+US$0.758
100+US$0.673
500+US$0.622
1000+US$0.591
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
120A
9.75A
4800µohm
-
18mm
10mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
3519951

RoHS

Each
1+US$1.170
10+US$0.596
100+US$0.544
500+US$0.435
1000+US$0.400
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
40A
4.97A
0.0145ohm
-
18mm
6mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
1-20 trên 20 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY