LOGO POWER Series AC / DC DIN Rail Mount Power Supplies:
Tìm Thấy 7 Sản PhẩmLOGO!POWER Series AC / DC DIN Rail Mount Power Supplies
Small. Clever. LOGO!Power. The fourth generation of the globally proven miniature power supply units with a flat, stepped profile design they share with the LOGO!8 module features high performance in a small space. The comprehensive functionality with flexible installation, current monitoring, and high energy efficiency permits universal use in applications with 5 V, 12 V, 15 V, and 24 V.
- Comprehensive spectrum: stabilized power supplies 5 V, 12 V, 15 V and 24 V up to 100 watts
- Low width: Every performance class 18 mm smaller (25% to 50%)
- High energy efficiency up to 90% over the entire power range and no-load losses below 0.3 W
- Global use:Extended operating temperature range from -25 °C to +70 °C and international certificates
- Simple current measuring without disconnecting the cable, i.e. without interrupting the DC supply
- Flexible mounting:DIN rail or wall mounting in different mountingpositions
- Problem-free connection of loads with high inrush currents
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$139.340 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1 Output | 54W | 12VDC | 4.5A | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ US$105.100 5+ US$95.800 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ US$81.510 5+ US$74.020 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1 Output | 31.2W | 24VDC | 1.3A | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ US$141.650 5+ US$135.600 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1 Output | 96W | 24VDC | 4A | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ US$60.670 5+ US$57.430 10+ US$54.180 50+ US$49.770 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1 Output | 30W | 24VDC | 600mA | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ US$110.310 5+ US$103.690 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1 Output | 15W | 5VDC | 3A | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ US$109.430 5+ US$103.850 10+ US$103.380 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1 Output | 22.8W | 12VDC | 1.9A | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series |