2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies

                      EML15 Series AC / DC Enclosed Power Supplies:

                      Tìm Thấy 6 Sản Phẩm

                      EML15 Series AC / DC Enclosed Power Supplies

                      The EML 15 series are available in PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare applications.

                      • Compact Size
                      • Single Outputs from 3.3 to 48 V
                      • Class II
                      • Peak Load Capability
                      • Input Voltage Range: 85V to 264VAC
                      • Wide Operating Temperature -20°C to +70 °C
                      • Efficiency: 82%
                      • PCB Mount, Open Frame & Chassis Mount
                      • Encapsulated PCB & Chassis Mount
                      • Safety Approvals: EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1
                      EML15 Series Datasheet
                      EML15 Series AC / DC Enclosed Power SuppliesXP POWER
                      Xem
                      Người mua
                      Kĩ Sư
                      Nhà Sản Xuất
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Input Voltage VAC
                      Power Supply Output Type
                      Product Range
                      Đóng gói
                      Đã áp dụng (các) bộ lọc
                      1 Đã chọn (các) bộ lọc
                      So SánhGiá choSố Lượng
                      EML15US05-S
                      XP POWER EML15US05-S
                      2422747

                      Bảng Tính

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. Medical
                      3. 1 Outputs
                      4. 15 W
                      5. 5 VDC
                      6. 3 A
                      Each
                      1+
                      US$52.460
                      5+
                      US$50.890
                      10+
                      US$49.310
                      50+
                      US$48.400
                      100+
                      US$47.630
                      Tối thiểu: 1 / Nhiều loại: 1
                      Medical
                      1Outputs
                      15W
                      5VDC
                      3A
                      85V AC to 264V AC
                      Adjustable, Fixed
                      EML15 Series
                      EML15US09-S
                      XP POWER EML15US09-S
                      2422749

                      Bảng Tính

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. Medical
                      3. 1 Outputs
                      4. 15 W
                      5. 9 VDC
                      6. 1.67 A
                      Each
                      1+
                      US$57.250
                      5+
                      US$56.650
                      10+
                      US$56.040
                      50+
                      US$54.360
                      100+
                      US$48.150
                      Tối thiểu: 1 / Nhiều loại: 1
                      Medical
                      1Outputs
                      15W
                      9VDC
                      1.67A
                      85V AC to 264V AC
                      Adjustable, Fixed
                      EML15 Series
                      EML15US12-S
                      XP POWER EML15US12-S
                      2422751

                      Bảng Tính

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. Medical
                      3. 1 Outputs
                      4. 15 W
                      5. 12 VDC
                      6. 1.25 A
                      Each
                      1+
                      US$52.460
                      5+
                      US$50.870
                      10+
                      US$49.310
                      50+
                      US$47.200
                      100+
                      US$45.120
                      Tối thiểu: 1 / Nhiều loại: 1
                      Medical
                      1Outputs
                      15W
                      12VDC
                      1.25A
                      85V AC to 264V AC
                      Adjustable, Fixed
                      EML15 Series
                      EML15US15-S
                      XP POWER EML15US15-S
                      2422752

                      Bảng Tính

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. Medical
                      3. 1 Outputs
                      4. 15 W
                      5. 15 VDC
                      6. 1 A
                      Each
                      1+
                      US$53.510
                      5+
                      US$51.910
                      10+
                      US$50.300
                      50+
                      US$48.160
                      100+
                      US$45.120
                      Tối thiểu: 1 / Nhiều loại: 1
                      Medical
                      1Outputs
                      15W
                      15VDC
                      1A
                      85V AC to 264V AC
                      Adjustable, Fixed
                      EML15 Series
                      EML15US36-S
                      XP POWER EML15US36-S
                      2422754

                      Bảng Tính

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. Medical
                      3. 1 Outputs
                      4. 15 W
                      5. 36 VDC
                      6. 420 mA
                      Each
                      1+
                      US$57.500
                      5+
                      US$56.360
                      10+
                      US$55.210
                      50+
                      US$52.910
                      100+
                      US$44.270
                      Tối thiểu: 1 / Nhiều loại: 1
                      Medical
                      1Outputs
                      15W
                      36VDC
                      420mA
                      85V AC to 264V AC
                      Adjustable, Fixed
                      EML15 Series
                      EML15US48-S
                      XP POWER EML15US48-S
                      2422755

                      Bảng Tính

                      RoHS

                      XP POWER
                      1. AC/DC Enclosed Power Supply (PSU)
                      2. Medical
                      3. 1 Outputs
                      4. 15 W
                      5. 48 VDC
                      6. 320 mA
                      Each
                      1+
                      US$53.510
                      5+
                      US$51.910
                      10+
                      US$50.300
                      50+
                      US$47.290
                      100+
                      US$44.270
                      Tối thiểu: 1 / Nhiều loại: 1
                      Medical
                      1Outputs
                      15W
                      48VDC
                      320mA
                      85V AC to 264V AC
                      Adjustable, Fixed
                      EML15 Series
                      So SánhGiá choSố Lượng
                      1-6 trên 6 sản phẩm