EML30 Series AC / DC Enclosed Power Supplies:
Tìm Thấy 5 Sản PhẩmEML30 Series AC / DC Enclosed Power Supplies
The EML 30 series are available in PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare applications.
- Compact Size
- Single Outputs from 3.3 to 48 V
- Class II
- Peak Load Capability
- Input Voltage Range: 85V to 264VAC
- Wide Operating Temperature -20°C to +70 °C
- Efficiency: 88%
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Safety Approvals: EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$64.080 5+ US$62.150 10+ US$60.240 50+ US$57.670 100+ US$53.830 | Tối thiểu: 1 / Nhiều loại: 1 | Medical | 1Outputs | 30W | 5VDC | 6A | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series | |||||
Each | 1+ US$61.590 5+ US$59.740 10+ US$57.890 50+ US$55.430 100+ US$51.740 | Tối thiểu: 1 / Nhiều loại: 1 | Medical | 1Outputs | 30W | 12VDC | 2.5A | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series | |||||
Each | 1+ US$61.590 5+ US$59.740 10+ US$57.890 50+ US$55.430 100+ US$51.740 | Tối thiểu: 1 / Nhiều loại: 1 | Medical | 1Outputs | 30W | 24VDC | 1.25A | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series | |||||
Each | 1+ US$62.820 5+ US$60.930 10+ US$59.050 50+ US$56.530 100+ US$55.400 | Tối thiểu: 1 / Nhiều loại: 1 | Medical | 1Outputs | 20W | 3.3VDC | 6A | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series | |||||
Each | 1+ US$74.360 5+ US$73.250 10+ US$72.130 50+ US$69.970 100+ US$56.530 | Tối thiểu: 1 / Nhiều loại: 1 | Medical | 1Outputs | 30W | 48VDC | 620mA | 85V AC to 264V AC | Adjustable, Fixed | EML30 Series |