ECE40 Series AC / DC Enclosed Power Supplies:
Tìm Thấy 5 Sản PhẩmECE40 Series AC / DC Enclosed Power Supplies
The ECE40 is a series of encapsulated AC-DC single output power supplies designed for low power ITE & industrial applications. With approvals to world-wide safety standards, compliance with class B for conducted & radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.
- Ultra Compact Size
- PCB, Chassis and DIN Rail Mount Versions
- Single Outputs from 3.3 to 48 V
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Peak Load Capability
- Efficiency: 86%
- Operating Temperature Range -25 to +70
- Applications: Instrumentation, IoT, Security, Technology
- Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE40US12-S
- A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE40US24-SD
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$82.130 5+ US$79.660 10+ US$77.200 50+ US$73.910 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1Outputs | 40W | 24VDC | 1.67A | 85V AC to 264V AC | Fixed | ECE40 Series | |||||
Each | 1+ US$82.130 5+ US$79.660 10+ US$77.200 50+ US$73.910 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1Outputs | 40W | 12VDC | 3.33A | 85V AC to 264V AC | Fixed | ECE40 Series | |||||
Each | 1+ US$85.620 5+ US$84.730 10+ US$83.830 50+ US$81.310 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1Outputs | 40W | 15VDC | 2.67A | 85V AC to 264V AC | Fixed | ECE40 Series | |||||
Each | 1+ US$91.450 5+ US$90.490 10+ US$89.530 50+ US$86.860 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1Outputs | 33W | 3.3VDC | 10A | 85V AC to 264V AC | Fixed | ECE40 Series | |||||
Each | 1+ US$82.130 5+ US$79.660 10+ US$77.180 50+ US$73.910 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1Outputs | 40W | 5VDC | 8A | 85V AC to 264V AC | Fixed | ECE40 Series | |||||