EML15 Series AC / DC Open Frame Power Supplies:
Tìm Thấy 8 Sản PhẩmEML15 Series AC / DC Open Frame Power Supplies
The EML 15 series are available in PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare applications.
- Compact Size
- Single Outputs from 3.3 to 48 V
- Class II
- Peak Load Capability
- Input Voltage Range: 85V to 264VAC
- Wide Operating Temperature -20°C to +70 °C
- Efficiency: 82%
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Safety Approvals: EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$34.840 5+ US$33.800 10+ US$33.790 | Tối thiểu: 1 / Nhiều loại: 1 | Medical | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 3A | EML15 Series | |||||
Each | 1+ US$34.840 5+ US$33.800 10+ US$33.790 | Tối thiểu: 1 / Nhiều loại: 1 | Medical | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 12VDC | 1.25A | EML15 Series | |||||
Each | 1+ US$33.800 5+ US$33.790 | Tối thiểu: 1 / Nhiều loại: 1 | Medical | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 3.3VDC | 3A | EML15 Series | |||||
Each | 1+ US$33.800 5+ US$33.790 | Tối thiểu: 1 / Nhiều loại: 1 | Medical | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 9VDC | 1.67A | EML15 Series | |||||
Each | 1+ US$33.800 5+ US$33.790 | Tối thiểu: 1 / Nhiều loại: 1 | Medical | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 15VDC | 1A | EML15 Series | |||||
Each | 1+ US$33.140 5+ US$33.130 | Tối thiểu: 1 / Nhiều loại: 1 | Medical | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 36VDC | 420mA | EML15 Series | |||||
Each | 1+ US$34.840 5+ US$33.800 10+ US$33.790 | Tối thiểu: 1 / Nhiều loại: 1 | Medical | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 24VDC | 630mA | EML15 Series | |||||
Each | 1+ US$33.780 5+ US$33.330 10+ US$33.130 | Tối thiểu: 1 / Nhiều loại: 1 | Medical | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 48VDC | 320mA | EML15 Series |