2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies

                      ECE40 Series AC / DC PCB Mount Power Supplies:

                      Tìm Thấy 3 Sản Phẩm

                      ECE40 Series AC / DC PCB Mount Power Supplies

                      The ECE40 is a series of encapsulated AC-DC single output power supplies designed for low power ITE & industrial applications. With approvals to world-wide safety standards, compliance with class B for conducted & radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.

                      • Ultra Compact Size
                      • PCB, Chassis and DIN Rail Mount Versions
                      • Single Outputs from 3.3 to 48 V
                      • <0.3 W="" No="" Load="" Input="" Power<=""/>
                      • Peak Load Capability
                      • Efficiency: 86%
                      • Operating Temperature Range -25 to +70
                      • Applications: Instrumentation, IoT, Security, Technology
                      • Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE40US12-S
                      • A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE40US24-SD
                      ECE40 Series Datasheet
                      ECE40 Series AC / DC PCB Mount Power SuppliesXP POWER
                      Xem
                      Người mua
                      Kĩ Sư
                      Nhà Sản Xuất
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Power Supply Output Type
                      Input Voltage VAC
                      Width
                      Height
                      Depth
                      Product Range
                      Đóng gói
                      Đã áp dụng (các) bộ lọc
                      1 Đã chọn (các) bộ lọc
                      So SánhGiá choSố Lượng
                      ECE40US12
                      XP POWER ECE40US12
                      1860873

                      Bảng Tính

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 40 W
                      5. 12 VDC
                      6. 3.33 A
                      Each
                      1+
                      US$63.320
                      5+
                      US$62.970
                      10+
                      US$62.620
                      50+
                      US$60.790
                      100+
                      US$57.820
                      Tối thiểu: 1 / Nhiều loại: 1
                      ITE
                      1 Output
                      40W
                      12VDC
                      3.33A
                      Fixed
                      85V AC to 264V AC
                      38.1mm
                      27.9mm
                      78.7mm
                      ECE40 Series
                      ECE40US24
                      XP POWER ECE40US24
                      1860879

                      Bảng Tính

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 40 W
                      5. 24 VDC
                      6. 1.67 A
                      Each
                      1+
                      US$70.230
                      5+
                      US$68.130
                      10+
                      US$66.020
                      50+
                      US$63.200
                      100+
                      US$59.000
                      Tối thiểu: 1 / Nhiều loại: 1
                      ITE
                      1 Output
                      40W
                      24VDC
                      1.67A
                      Fixed
                      85V AC to 264V AC
                      38.1mm
                      27.9mm
                      78.7mm
                      ECE40 Series
                      ECE40US05
                      XP POWER ECE40US05
                      1860866

                      Bảng Tính

                      RoHS

                      XP POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 40 W
                      5. 5 VDC
                      6. 8 A
                      Each
                      1+
                      US$70.230
                      5+
                      US$68.130
                      10+
                      US$66.020
                      50+
                      US$63.210
                      100+
                      US$59.000
                      Tối thiểu: 1 / Nhiều loại: 1
                      ITE
                      1 Output
                      40W
                      5VDC
                      8A
                      Fixed
                      85V AC to 264V AC
                      38.1mm
                      27.9mm
                      78.7mm
                      ECE40 Series
                      So SánhGiá choSố Lượng
                      1-3 trên 3 sản phẩm