ECE60 Series AC / DC PCB Mount Power Supplies:
Tìm Thấy 4 Sản PhẩmECE60 Series AC / DC PCB Mount Power Supplies
The ECE60 series of compact encapsulated AC-DC power modules are available in either PCB-mount, chassis-mounted with screw terminals, or in a DIN-rail-mount configuration offering exceptional power density of >10W/in3 .Output voltages are available from 3.3 - 48 VDC and these "green power" modules offer high active mode efficiency and low no load power consumption.
- Ultra Compact Size
- Single Outputs from 3.3 to 48 V
- Encapsulated
- PCB, Chassis and DIN Rail Mount Versions
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -40 to +70 °C
- Peak Load Capability
- Efficiency: 89%
- Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE60US12-S
- A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE60US24-SD
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$89.280 5+ US$88.340 10+ US$85.600 50+ US$80.350 100+ US$76.490 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1 Output | 60W | 15VDC | 4A | Fixed | 85V AC to 264V AC | 38.1mm | 28mm | 91.4mm | ECE60 Series | |||||
Each | 1+ US$91.060 5+ US$88.340 10+ US$85.600 50+ US$81.950 100+ US$76.490 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1 Output | 50W | 5VDC | 10A | Fixed | 85V AC to 264V AC | 38.1mm | 28mm | 91.4mm | ECE60 Series | |||||
Each | 1+ US$87.520 5+ US$84.890 10+ US$82.270 50+ US$78.770 100+ US$73.530 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | Fixed | 85V AC to 264V AC | 38.1mm | 28mm | 91.4mm | ECE60 Series | |||||
Each | 1+ US$89.270 5+ US$86.600 10+ US$83.920 50+ US$80.350 100+ US$74.990 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1 Output | 60W | 12VDC | 5A | Fixed | 85V AC to 264V AC | 38.1mm | 28mm | 91.4mm | ECE60 Series |