ECE80 Series AC / DC PCB Mount Power Supplies:
Tìm Thấy 4 Sản PhẩmECE80 Series AC / DC PCB Mount Power Supplies
The ECE80 series of compact encapsulated AC-DC power modules are available in either PCB-mount, chassis-mounted with screw terminals, or in a DIN-rail-mount configuration offering exceptional power density of >11W/in3 .Output voltages are available from 12 - 48 VDC and these "green power" modules offer high active mode efficiency and low no load power consumption.
- Ultra Compact Size
- Single Outputs from 12 to 48 V
- Encapsulated
- PCB, Chassis Mount and DIN Rail Versions
- <0.3 W="" No="" Load="" Input="" Powert<=""/>
- Operating Temperature Range -40 to +70 °C
- Peak Load Capability
- Efficiency: 88%
- Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE80US12-S.
- A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE80US24-SD
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$96.310 5+ US$95.300 10+ US$92.350 50+ US$86.680 100+ US$82.530 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1 Output | 80W | 24VDC | 3.33A | Fixed | 85V AC to 264V AC | 45.72mm | 28mm | 91.4mm | ECE80 Series | |||||
Each | 1+ US$96.310 5+ US$94.870 10+ US$93.420 50+ US$86.680 100+ US$84.950 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1 Output | 80W | 36VDC | 2.22A | Fixed | 85V AC to 264V AC | 45.72mm | 28mm | 91.4mm | ECE80 Series | |||||
Each | 1+ US$98.240 5+ US$95.300 10+ US$95.290 50+ US$88.410 100+ US$86.650 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1 Output | 80W | 15VDC | 5.33A | Fixed | 85V AC to 264V AC | 45.72mm | 28mm | 91.4mm | ECE80 Series | |||||
Each | 1+ US$96.310 5+ US$93.420 10+ US$92.350 50+ US$86.680 100+ US$80.900 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 1 Output | 80W | 12VDC | 6.67A | Fixed | 85V AC to 264V AC | 45.72mm | 28mm | 91.4mm | ECE80 Series |