ECL30 Series AC / DC PCB Mount Power Supplies:
Tìm Thấy 4 Sản PhẩmECL30 Series AC / DC PCB Mount Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$68.760 5+ US$67.390 10+ US$66.010 50+ US$62.750 100+ US$59.740 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 2 Output | 30W | 15VDC | 1A | -15VDC | 1A | - | - | Adjustable, Fixed | 85V AC to 264V AC | 38.1mm | 28mm | 78.7mm | ECL30 Series | |||||
Each | 1+ US$67.420 5+ US$66.480 10+ US$65.530 50+ US$61.510 100+ US$58.560 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 2 Output | 30W | 12VDC | 1.3A | -12VDC | 1.3A | - | - | Adjustable, Fixed | 85V AC to 264V AC | 38.1mm | 28mm | 78.7mm | ECL30 Series | |||||
Each | 1+ US$60.090 5+ US$59.190 10+ US$58.290 50+ US$54.080 100+ US$53.000 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 2 Output | 30W | 12VDC | 1.3A | -12VDC | 1.3A | - | - | Adjustable, Fixed | 85V AC to 264V AC | 34.6mm | 22.3mm | 75.2mm | ECL30 Series | |||||
Each | 1+ US$60.490 5+ US$59.070 10+ US$57.100 50+ US$55.430 100+ US$53.470 | Tối thiểu: 1 / Nhiều loại: 1 | ITE | 3 Output | 30W | 5VDC | 3A | 15VDC | 500mA | -15VDC | 500mA | Adjustable, Fixed | 85V AC to 264V AC | 38.1mm | 28mm | 78.7mm | ECL30 Series |