2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. IQ Modulators & Demodulators
                                                                                                  Trang in

                                                                                                  AD8345AREZ

                                                                                                  RF IC, Modulator, Quadrature, 140 MHz to 1 GHz, 2.7 to 5.5 V Supply, -40 to 85 °C, TSSOP-EP-16

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES AD8345AREZ
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  Nhà Sản XuấtANALOG DEVICES
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtAD8345AREZ
                                                                                                  Mã Đặt Hàng4030188
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  ANALOG DEVICES
                                                                                                  Nhà Sản XuấtANALOG DEVICES
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtAD8345AREZ
                                                                                                  Mã Đặt Hàng4030188
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Frequency Min140MHz
                                                                                                  Frequency Max1GHz
                                                                                                  Supply Voltage Min2.7V
                                                                                                  No. of Pins16Pins
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  RF IC Case StyleTSSOP-EP
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  AD8345 is a silicon RFIC quadrature modulator, designed for use from 140MHz to 1000MHz. Its excellent phase accuracy and amplitude balance enable the high performance direct modulation of an IF carrier. It accurately splits the external LO signal into two quadrature components through the polyphase phase splitter network. The I and Q LO components are mixed with the baseband I and Q differential input signals. Finally, the outputs of the two mixers are combined in the output stage to provide a single-ended 50 ohm drive at VOUT. It is used in applications such as cellular communication systems, W-CDMA/CDMA/GSM/PCS/ISM transceivers, fixed broadband access systems LMDS/MMDS, wireless LAN, wireless local loop, digital TV/CATV modulators, single sideband upconverter.

                                                                                                  • Output P1dB is 2.5dBm typical at (VS = 5V; LO = -2dBm at 800MHz)
                                                                                                  • Noise floor is -155dBm/Hz typical at (VS = 5V; LO = -2dBm at 800MHz)
                                                                                                  • Quadrature error is 0.5 degree rms typical at (CDMA IS95 setup)
                                                                                                  • I/Q amplitude balance is 0.2dB typical at (CDMA IS95 setup)
                                                                                                  • Single supply operation range from 2.7V to 5.5V
                                                                                                  • Pin-compatible with AD8346 and AD8349
                                                                                                  • Bandwidth (3dB) is 80MHz typical at (VS = 5V; LO = -2dBm at 800MHz)
                                                                                                  • Output return loss (S22) is -20dB typical at (VS = 5V; LO = -2dBm at 800MHz)
                                                                                                  • Operating temperature is -40°C to +85°C
                                                                                                  • Package style is 16-lead TSSOP

                                                                                                  Ghi chú

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Thông số kỹ thuật

                                                                                                  Frequency Min

                                                                                                  140MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  RF IC Case Style

                                                                                                  TSSOP-EP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Frequency Max

                                                                                                  1GHz

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Tài Liệu Kỹ Thuật (2)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Philippines
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85423990
                                                                                                  US ECCN:5A991.b.1
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.000001