CIPOS Maxi Intelligent Power Modules:
Tìm Thấy 3 Sản PhẩmCIPOS Maxi Intelligent Power Modules
The high-performance CIPOS Maxi intelligent power modules (IPMs) integrate various power and control components to increase reliability, optimize PCB size and system costs.The product concept is especially adapted to power applications, which need excellent thermal performance and electrical isolation as well as meeting EMI requirements and overload protection.
- Current rating from 5 A to 10 A, power rating up to 1.8 kW
- 3-phase IGBT configuration including gate driver
- Fully isolated dual in-line molded module with DCB
- 1200 V TRENCHSTOP IGBT 4
- Under-voltage lockout for all channels
- Rugged 1200 V SOI gate driver technology
- Programmable fault clear timing
- All of six switches turn-off during protection
- Smallest package size in 1200 V IPM class with high power density and best performance
- Applications: Fans, Drives, Pumps, PFC, HVAC Blower
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
IPM Power Device
Voltage Rating (Vces / Vdss)
Current Rating (Ic / Id)
Isolation Voltage
IPM Case Style
IPM Series
Product Range
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$88.050 5+ US$84.500 10+ US$80.940 50+ US$77.380 | Tối thiểu: 1 / Nhiều loại: 1 | MOSFET | 1.2kV | 35A | 2.5kV | DIP | DIPIPM | CIPOS Maxi | |||||
Each | 1+ US$24.120 | Tối thiểu: 1 / Nhiều loại: 1 | IGBT | 1.2kV | 8A | 2.5kV | DIP | CIPOS Maxi | CIPOS Maxi | |||||
Each | 1+ US$32.180 5+ US$30.270 10+ US$28.350 50+ US$26.440 100+ US$24.520 | Tối thiểu: 1 / Nhiều loại: 1 | IGBT | 1.2kV | 16A | 2.5kV | DIP | CIPOS Maxi | CIPOS Maxi |