10 Bạn có thể đặt trước hàng ngay bây giờ
| Số Lượng | Giá |
|---|---|
| 1+ | US$45.780 |
| 10+ | US$34.280 |
| 25+ | US$32.800 |
| 100+ | US$32.760 |
| 250+ | US$32.750 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
AD734 is an accurate high speed, four-quadrant analogue multiplier that is pin compatible with the industry-standard AD534 and provides the transfer function W = XY/U. It provides a low impedance voltage output with a full power (20V p-p) bandwidth of 10MHz. Total static error (scaling, offsets, and nonlinearities combined) is 0.1% of full scale. Distortion is typically less than -80dBc and guaranteed. The low capacitance X, Y, and Z inputs are fully differential. In most applications, no external components are required to define the function. The internal scaling (denominator) voltage, U, is 10V, derived from a buried-zener voltage reference. It is used in applications such as high performance replacement for AD534, multiply, divide, square, square root, modulators, demodulators, wideband gain control, rms-to-dc conversion, voltage-controlled amplifiers, oscillators, and filters, demodulator with 40MHz input bandwidth.
- Slew rate is 450V/μs typical at (TA = +25°C, +VS = VP = +15V)
- Settling time (0.1%) is 200ns typical at (TA = +25°C, +VS = VP = +15V)
- Total harmonic distortion is -58dBc typical at (X = 7V rms, Y =+10V, f ≤ 5KHz)
- Total output noise is -94dBc typical at (10Hz to 20KHz, TA = +25°C)
- 3dB bandwidth is 40MHz typical at (TA = +25°C, +VS = VP = +15V)
- Gain error is 1% typical at (TA = +25°C, +VS = VP = +15V)
- Operating supply voltage range from ±8V to ±16.5V
- Quiescent current is 9mA typical at (TA = +25°C, +VS = VP = +15V)
- Operating temperature range from -40°C to +85°C
- Package style is 14-lead plastic dual in-line [PDIP]
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
-
16.5V
4 Amplifier
NDIP
-40°C
No SVHC (25-Jun-2025)
-8V
1
450V/µs
14Pins
85°C
Tài Liệu Kỹ Thuật (3)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm