2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Digital-to-Analog Converters - DAC
                                                                                                  Trang in

                                                                                                  TLV5608IPW

                                                                                                  Digital to Analogue Converter, 10 bit, Serial, 3.3 V, 2.7 V, 8 Channels, Voltage

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  TEXAS INSTRUMENTS TLV5608IPW
                                                                                                  Nhà Sản XuấtTEXAS INSTRUMENTS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtTLV5608IPW
                                                                                                  Mã Đặt Hàng3118725
                                                                                                  Phạm vi sản phẩmOctal 10-Bit Voltage Output DACs
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Không còn hàng

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  Nhà Sản XuấtTEXAS INSTRUMENTS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtTLV5608IPW
                                                                                                  Mã Đặt Hàng3118725
                                                                                                  Phạm vi sản phẩmOctal 10-Bit Voltage Output DACs
                                                                                                  Resolution (Bits)10bit
                                                                                                  InterfacesSerial
                                                                                                  Sampling Rate283kSPS
                                                                                                  Supply Voltage Min3.3V
                                                                                                  Data InterfaceSPI
                                                                                                  Supply Voltage Max2.7V
                                                                                                  Supply Voltage Range2.7V to 3.3V, 4.5V to 5.5V
                                                                                                  No. of Channels8Channels
                                                                                                  ADC / DAC Case StyleTSSOP
                                                                                                  Output TypeVoltage
                                                                                                  IC Case / PackageTSSOP
                                                                                                  Input Channel TypeSerial
                                                                                                  No. of Pins20Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeOctal 10-Bit Voltage Output DACs
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  The TLV5608IPW is a pin-compatible 8-channel 10-bit voltage output Digital-to-analog Converter (DAC) with a flexible serial interface. The serial interface allows glueless interface to TMS320 and SPI, QSPI and MICROWIRE serial ports. It is programmed with a 16-bit serial string containing 4 control and 12 data bits. Additional features are a power-down mode, an LDAC input for simultaneous update of all eight DAC outputs and a data output which can be used to cascade multiple devices. The resistor string output voltage is buffered by a rail-to-rail output amplifier with a programmable settling time to allow the designer to optimize speed vs power dissipation. The buffered, high-impedance reference input can be connected to the supply voltage. Implemented with a CMOS process, the DAC is designed for single-supply operation from 2.7 to 5.5V and can operate on two separate analog and digital power supplies.

                                                                                                  • Programmable settling time vs power consumption
                                                                                                  • Compatible with TMS320 and SPI serial ports
                                                                                                  • Monotonic over temperature
                                                                                                  • Low power consumption
                                                                                                  • Reference input buffers
                                                                                                  • Power-down mode
                                                                                                  • Buffered, high impedance reference inputs
                                                                                                  • Data output for daisy-chaining
                                                                                                  • Green product and no Sb/Br

                                                                                                  Ứng Dụng

                                                                                                  Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation

                                                                                                  Thông số kỹ thuật

                                                                                                  Resolution (Bits)

                                                                                                  10bit

                                                                                                  Sampling Rate

                                                                                                  283kSPS

                                                                                                  Data Interface

                                                                                                  SPI

                                                                                                  Supply Voltage Range

                                                                                                  2.7V to 3.3V, 4.5V to 5.5V

                                                                                                  ADC / DAC Case Style

                                                                                                  TSSOP

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  Octal 10-Bit Voltage Output DACs

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Interfaces

                                                                                                  Serial

                                                                                                  Supply Voltage Min

                                                                                                  3.3V

                                                                                                  Supply Voltage Max

                                                                                                  2.7V

                                                                                                  No. of Channels

                                                                                                  8Channels

                                                                                                  Output Type

                                                                                                  Voltage

                                                                                                  Input Channel Type

                                                                                                  Serial

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Taiwan
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85423990
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.00027