2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Line Drivers
                                                                                                  Trang in

                                                                                                  SN65LVDT388ADBT

                                                                                                  Differential Receiver IC, 630 Mbps, LVDS Interface, Single 3.3 V Supply, TSSOP-38

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  TEXAS INSTRUMENTS SN65LVDT388ADBT
                                                                                                  Nhà Sản XuấtTEXAS INSTRUMENTS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtSN65LVDT388ADBT
                                                                                                  Mã Đặt Hàng3118792
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Không còn hàng

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  Nhà Sản XuấtTEXAS INSTRUMENTS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtSN65LVDT388ADBT
                                                                                                  Mã Đặt Hàng3118792
                                                                                                  Device TypeDifferential Receiver
                                                                                                  InterfacesLVDS
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageTSSOP
                                                                                                  No. of Pins38Pins
                                                                                                  No. of Drivers8Drivers
                                                                                                  Product Range-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  MSLMSL 2 - 1 year

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  The SN65LVDT388ADBT is an octal differential Line Receiver implements the electrical characteristics of low-voltage differential signalling (LVDS). This signalling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3V supply rail. Any of the differential receivers provides a valid logical output state with a ±100mV differential input voltage within the input common-mode voltage range. The input common-mode voltage range allows 1V of ground potential difference between two LVDS nodes. Additionally, the high-speed switching of LVDS signals almost always requires the use of a line impedance matching resistor at the receiving end of the cable or transmission media. The LVDT products eliminate this external resistor by integrating it with the receiver.

                                                                                                  • Open-circuit failsafe
                                                                                                  • Flow-through pin-out
                                                                                                  • Integrated 110Ω line termination resistors on LVDT products
                                                                                                  • Bus-terminal ESD exceeds 15kV
                                                                                                  • 2.6ns Typical propagation delay time
                                                                                                  • 100ps Typical output skew
                                                                                                  • <lt/>1ns Part-to-part skew
                                                                                                  • 630Mbps Signalling rate
                                                                                                  • Green product and no Sb/Br

                                                                                                  Ứng Dụng

                                                                                                  Wireless, Communications & Networking, Computers & Computer Peripherals

                                                                                                  Thông số kỹ thuật

                                                                                                  Device Type

                                                                                                  Differential Receiver

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  No. of Drivers

                                                                                                  8Drivers

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Interfaces

                                                                                                  LVDS

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  38Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  United States
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85423990
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.0002