Thông báo với tôi khi có hàng trở lại
| Số Lượng | Giá |
|---|---|
| 1+ | US$58.180 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
MTFC32GAZAQHD-AAT is an e.MMC memory. It is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND Flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. The non-volatile e.MMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.
- 32G density, 256Gb NAND component, sleep notification, background operation, reliable write
- JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
- Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host, field firmware update
- e.MMC I/F boot frequency range from 0 to 52MHz
- e.MMC I/F clock frequency range from 0 to 200MHz
- Command queue, BKOPS control, temporary write protection, boot operation (high-speed boot)
- Sleep mode, replay-protected memory block (RPMB), hardware reset signal, data strobe pin
- Multiple partitions with enhanced attribute, permanent and power-on write protection
- Data strobe pin, field firmware update (FFU), device health report, sleep notification
- 153-ball VFBGA package, operating temperature range from -40°C to +105°C
Thông số kỹ thuật
eMMC NAND
256GB
32G x 8bit
Parallel
VFBGA
200MHz
-
3.6V
Surface Mount
105°C
MSL 3 - 168 hours
256GB
32G x 8bit
Parallel
VFBGA
153Pins
200MHz
2.7V
-
-40°C
3.3V eMMC NAND Flash Memories
No SVHC (17-Dec-2015)
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Taiwan
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm