AT32 Family AT32UC3A Series Microcontrollers 32-bit Microcontrollers:
Tìm Thấy 8 Sản PhẩmAT32 Family AT32UC3A Series Microcontrollers 32-bit Microcontrollers
The AT32UC3A3/A4 is a complete System-On-Chip microcontroller based on the AVR32 UC RISC processor running at frequencies up to 84MHz. AVR32 UC is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance.
- Performing up to 1.51DMIPS/MHz
- Flash: Up to 256 KB, SRAM: Up to 64KB
- 8 Peripheral DMA Channels (PDCA) Improves Speed for Peripheral Communication
- Interface: USB, 4xUSART, 2xSPI, LIN, 2xTWI.
- 10 bit ADC
- External Storage device support
- 110 GPIO pins
- 16-bit Stereo Audio Bitstream
- 2x 16 bit timers
- Applications: Audio and telecom
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$14.660 25+ US$13.320 100+ US$12.080 | Tối thiểu: 1 / Nhiều loại: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 109I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 1+ US$14.170 25+ US$11.870 100+ US$11.690 | Tối thiểu: 1 / Nhiều loại: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | ENET, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 1+ US$14.740 25+ US$13.500 100+ US$13.150 800+ US$12.790 | Tối thiểu: 1 / Nhiều loại: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 109I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 1+ US$13.650 25+ US$12.420 100+ US$11.240 | Tối thiểu: 1 / Nhiều loại: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 109I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each | 1+ US$16.200 25+ US$14.740 100+ US$13.360 168+ US$13.100 | Tối thiểu: 1 / Nhiều loại: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | TFBGA | 110I/O's | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||
Each (Supplied on Cut Tape) Loại cuộn theo nhu cầu Tùy Chọn Đóng Gói | 1+ US$14.210 25+ US$13.320 100+ US$13.020 1000+ US$12.720 | Tối thiểu: 10 / Nhiều loại: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied on Cut Tape) Cắt Băng | 1+ US$14.210 25+ US$13.320 100+ US$13.020 1000+ US$12.720 | Tối thiểu: 1 / Nhiều loại: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR | 32 bit | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each | 1+ US$16.020 25+ US$14.560 100+ US$13.190 | Tối thiểu: 1 / Nhiều loại: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 110I/O's | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | |||||