C8051 Family C8051F13x Series Microcontrollers 8-bit Microcontrollers:
Tìm Thấy 2 Sản PhẩmC8051 Family C8051F13x Series Microcontrollers 8-bit Microcontrollers
The C8051F13x family of precision analog 8-bit microcontroller (MCU) devices includes the fastest 8-bit CPU on the market - up to 100 MIPS; 10-bit or 12-bit ADC options are available; and up to 128 kB of on-chip Flash with 8 kB of RAM.
- 8052 Core, Clocked Upto 100MHz
- FLASH: Upto 128KB, RAM: Upto 8448B
- Interfaces: SPI, SMBus/I2C, Upto 2x UART
- Upto 8 Channel, 8/10/12-Bit SAR ADC
- Upto 64 GPIO
- Upto 2x 12-bit DAC (C8051F12x only)
- Precision VDD Monitor/Brown-Out Detector
- 2x Analog Comparators
- Upto 5x general purpose 16-Bit Timers
- Applications: Home appliances, Motor Drive & Control, Lighting.
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$33.770 5+ US$29.760 10+ US$27.360 25+ US$26.240 50+ US$25.000 | Tối thiểu: 1 / Nhiều loại: 1 | C8051 Family C8051F13x Series Microcontrollers | 8051 | 100MHz | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 8.25KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F13x | |||||
Each | 1+ US$26.860 10+ US$23.400 25+ US$21.830 50+ US$21.020 100+ US$20.000 | Tối thiểu: 1 / Nhiều loại: 1 | C8051 Family C8051F13x Series Microcontrollers | 8051 | - | - | 64Pins | TQFP | 32I/O's | I2C, SPI, UART | - | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F13x |