HC08 Family HC08GR Series Microcontrollers 8-bit Microcontrollers:
Tìm Thấy 2 Sản PhẩmHC08 Family HC08GR Series Microcontrollers 8-bit Microcontrollers
HC08G devices are targeted towards consumer and industrial applications with a range of peripherals. MC68HC08G is a member of the low-cost, high-performance M68HC08 family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and type, and package types.
- M68HC08 Core, Clocked upto 8.2MHz
- FLASH: Upto 16KB,RAM: Upto 1KB
- llegal address detection with optional reset
- Low-power design; fully static with stop and wait modes
- Low-voltage detection with optional reset and selectable trip points for 3.0-V and 5.0-V operation
- Compatible with with M6805, M14805, and M68HC05 Families
- Up to 8-MHz internal bus frequency
- Optional computer operating properly (COP) reset
- Illegal opcode detection with optional reset
- Applications: Sensors,Industrial communications,Home appliances,Security systems,HVAC ,Body control
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$19.670 10+ US$17.220 25+ US$16.390 50+ US$15.560 100+ US$14.720 | Tối thiểu: 1 / Nhiều loại: 1 | HC08 Family HC08GR Series Microcontrollers | HC08 | 8MHz | 16KB | 64Pins | QFP | 32I/O's | I2C, SCI, SPI | 1KB | 24Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08GR | |||||
Each | 1+ US$5.740 10+ US$4.510 25+ US$4.220 50+ US$4.040 100+ US$3.880 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | HC08 Family HC08GR Series Microcontrollers | HC08 | - | - | 28Pins | SOIC | 21I/O's | I2C, SCI, SPI | 384Byte | 6Channels | 8Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | HC08 | HC08GR | |||||