PSOC 1 Family CY8C22xx Series Microcontrollers 8-bit Microcontrollers:
Tìm Thấy 2 Sản PhẩmPSOC 1 Family CY8C22xx Series Microcontrollers 8-bit Microcontrollers
The CY8C22xxx PSoC device architecture, consists of four main areas: PSoC Core, Digital System, Analog System and System Resources. Configurable global busing allows the combining of all the device resources into a complete custom system.The PSoC family can have up to five IO ports connecting to the digital and analog interconnects, providing access to 8 digital and 6 analog blocks.
- M8C Core, Clocked Upto 24 MHz
- FLASH: 16KB, RAM: 1KB
- Interfaces: I2C, UART, SPI
- Upto 10-Bit SAR ADC
- Supports two CapSense channels with simultaneous scanning
- Upto 32-Bit Timers/Counters
- 2 dedicated clock resources & 2 dedicated 16-bit timers/counters for CapSense scanning
- Upto 6x Analog Type‘E' & Upto 8x Digital PSoC Blocks
- CY8C22345H devices Integrate Immersion TouchSense Haptics Technology for ERM drive control
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$5.920 | Tối thiểu: 1 / Nhiều loại: 1 | PSOC 1 Family CY8C22xx Series Microcontrollers | M8C | 24MHz | 16KB | 44Pins | TQFP | 38I/O's | I2C, SPI, UART | 1KB | 38Channels | 10Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C22xx | |||||
Each | 1+ US$5.780 10+ US$4.460 25+ US$4.420 50+ US$4.380 100+ US$4.340 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | PSOC 1 Family CY8C22xx Series Microcontrollers | M8C | 24MHz | 16KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART | 1KB | 24Channels | 10Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C22xx |