PSOC 3 Family CY8C34xx Series Microcontrollers 8-bit Microcontrollers:
Tìm Thấy 2 Sản PhẩmPSOC 3 Family CY8C34xx Series Microcontrollers 8-bit Microcontrollers
CY8C34 family of ultra low power, Flash Programmable System-on-Chip™ (PSoC) devices, part of a scalable 8-Bit PSoC 3 and 32-Bit PSoC 5 platform. The CY8C34 family provides configurable blocks of analog, digital, and interconnect circuitry around a CPU subsystem.
- 8051 Core, Clocked Upto 50 MHz, With DMA Controller
- FLASH: 64KB, RAM: 8KB
- Interfaces: I2C, UART, SPI, I2S, LIN 2.0
- Upto 12 Bit Delta-Sigma ADC
- Upto 4x 16-Bit Timer, Counter, and PWM (TCPWM) Blocks
- Capsense Support for Upto 62 Sensors
- LCD Direct drive from any GPIO, up to 46 × 16 segments
- Configurable 8- to 12-Bit delta-sigma ADC
- 2x 8Bit DAC
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$14.110 10+ US$11.140 25+ US$10.390 50+ US$10.330 100+ US$10.270 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | PSOC 3 Family CY8C34xx Series Microcontrollers | 8051 | 50MHz | 64KB | 68Pins | QFN | 38I/O's | I2C, USB | 8KB | 12Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C34xx | |||||
Each | 1+ US$11.850 10+ US$10.190 25+ US$10.150 50+ US$10.110 100+ US$10.070 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | PSOC 3 Family CY8C34xx Series Microcontrollers | 8051 | 50MHz | 64KB | 48Pins | QFN | 25I/O's | I2C, USB | 8KB | 12Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C34xx |