Kinetis K Family K8x Series Microcontrollers ARM Microcontrollers:
Tìm Thấy 4 Sản PhẩmKinetis K Family K8x Series Microcontrollers ARM Microcontrollers
The Kinetis K8x MCU sub-family builds upon the Kinetis MCU portfolio with advanced security capabilities including Boot ROM to support encrypted firmware updates. Includes QuadSPI serial flash interface and separate voltage domain for a subset of IO pins. The QuadSPI interface supports connections to non-volatile memory for data or code.
- ARM Cortex-M4 Core Clocked upto 150 MHz, with FPU
- FLASH: Upto 256KB, SRAM: Upto 256KB, 16KBCache, SDRAM Controller
- Upto 1x Full-Speed Crystal-less USB Controller
- 128-bit AES On-the-Fly, Decryption from external Serial NOR
- Features 256-bit AES/, 192-bit 3DES/, public key Crypto, Co-processor
- 32-Pin FlexIO block capable of interfacing to camera or displays
- Up to four UARTs with IrDA support
- EMVSIM module with ISO7816 smart card support
- I2C, I2S for audio system interfacing
- Applications :POS, Building control, Home automation and security,} IoT data concentrators
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$17.130 10+ US$15.960 25+ US$14.780 50+ US$13.610 100+ US$12.430 | Tối thiểu: 1 / Nhiều loại: 1 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 256KB | 121Pins | XFBGA | 85I/O's | I2C, I2S, SPI, UART, USB | 256KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | |||||
Each | 1+ US$16.700 10+ US$14.730 25+ US$13.870 50+ US$13.190 100+ US$12.520 | Tối thiểu: 1 / Nhiều loại: 1 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 150MHz | 256KB | 100Pins | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | 256KB | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K8x | |||||
Each | 1+ US$15.050 10+ US$13.260 25+ US$12.950 50+ US$12.250 100+ US$11.540 | Tối thiểu: 1 / Nhiều loại: 1 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 150MHz | 256KB | 100Pins | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | 256KB | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K8x | |||||
Each | 1+ US$14.580 10+ US$12.860 25+ US$12.100 50+ US$11.510 100+ US$10.920 | Tối thiểu: 1 / Nhiều loại: 1 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 150MHz | 256KB | 121Pins | XFBGA | 87I/O's | I2C, I2S, SPI, UART, USB | 256KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K8x |