PSOC 5 Family CY8C52xx Series Microcontrollers ARM Microcontrollers:
Tìm Thấy 2 Sản PhẩmPSOC 5 Family CY8C52xx Series Microcontrollers ARM Microcontrollers
PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- ARM Cortex M3 Core, Clocked Upto 80MHz
- FLASH: 256KB, RAM: 64KB
- Interfaces: I2C, UART, SPI, I2S, LIN 2.0
- 1x 12-Bit SAR ADC, 1 DAC
- Upto 62 CapSense sensors with SmartSense™ Auto-tuning
- Upto 4x Timers/PWM
- Upto 62 GPIO
- LCD direct drive from any GPIO, up to 46 × 16 segment
- Upto 20x Universal Building Blocks and Precise Analog Peripherals
- Applications: Telecom/Server: Power Management, Thermal Management, Magnetic Card Reader
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$13.630 10+ US$10.740 25+ US$10.020 50+ US$9.860 100+ US$9.780 | Tối thiểu: 1 / Nhiều loại: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 128KB | 100Pins | TQFP | 62I/O's | I2C, SPI, UART, USB | 32KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | |||||
Each | 1+ US$10.650 10+ US$10.550 25+ US$10.450 50+ US$10.350 100+ US$10.250 Thêm định giá… | Tối thiểu: 1 / Nhiều loại: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 100Pins | TQFP | 62I/O's | USB | 64KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx |