2. Semiconductors - ICs
                                                                                                3. Power Management ICs - PMIC
                                                                                                4. AC / DC Off Line Converters
                                                                                                Trang in

                                                                                                FSDM0565REWDTU

                                                                                                Power Load Switch, Integrated PWM and SenseFET, 1 Output, 20V, 2.8A, TO-220-6

                                                                                                ONSEMI
                                                                                                Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                ONSEMI FSDM0565REWDTU
                                                                                                Nhà Sản XuấtONSEMI
                                                                                                Mã Số Linh Kiện Nhà Sản XuấtFSDM0565REWDTU
                                                                                                Mã Đặt Hàng1495500
                                                                                                Bảng Dữ Liệu Kỹ Thuật

                                                                                                Bảng Tính

                                                                                                Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                Ngưng sản xuất

                                                                                                Thông Tin Sản Phẩm

                                                                                                ONSEMI
                                                                                                Nhà Sản XuấtONSEMI
                                                                                                Mã Số Linh Kiện Nhà Sản XuấtFSDM0565REWDTU
                                                                                                Mã Đặt Hàng1495500
                                                                                                Bảng Dữ Liệu Kỹ Thuật

                                                                                                Bảng Tính

                                                                                                Input Voltage Min85V
                                                                                                Input Voltage Max20V
                                                                                                IC Case / PackageTO-220F
                                                                                                No. of Pins6Pins
                                                                                                Power Rating Max60W
                                                                                                TopologyFlyback
                                                                                                IsolationIsolated
                                                                                                Power Switch Voltage Rating650V
                                                                                                Power Switch Current Rating2.8A
                                                                                                Switching Frequency66kHz
                                                                                                IC MountingThrough Hole
                                                                                                Operating Temperature Min-25°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Qualification-

                                                                                                Tổng Quan Sản Phẩm

                                                                                                The FSDM0565REWDTU is a 650V Integrated Power Switch for 60W offline flyback converters. The FSDM0565RE is an integrated Pulse Width Modulator (PWM) and SenseFET specifically designed for high-performance offline Switch Mode Power Supplies (SMPS) with minimal external components. This device is an integrated high-voltage power-switching regulator that combines an avalanche-rugged SenseFET with a current mode PWM control block. The PWM controller includes an integrated fixed-frequency oscillator, under-voltage lockout, leading-edge blanking (LEB), optimized gate driver, internal soft-start, temperature-compensated precise-current sources for a loop compensation and self-protection circuitry. Compared with a discrete MOSFET and PWM controller solution, it can reduce total cost, component count, size and weight while simultaneously increasing efficiency, productivity and system reliability.

                                                                                                • Internal avalanche rugged sense FET
                                                                                                • Advanced burst-mode operation consumes under 1W at 240VAC and 0.5W load
                                                                                                • Precision fixed operating frequency (66kHz)
                                                                                                • Internal start-up circuit
                                                                                                • Improved pulse-by-pulse current limiting
                                                                                                • Overvoltage protection (OVP)
                                                                                                • Overload protection (OLP)
                                                                                                • Internal thermal shutdown function (TSD)
                                                                                                • Auto-restart mode
                                                                                                • Under-voltage lockout (UVLO) with hysteresis

                                                                                                Ứng Dụng

                                                                                                Power Management

                                                                                                Cảnh Báo

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Thông số kỹ thuật

                                                                                                Input Voltage Min

                                                                                                85V

                                                                                                IC Case / Package

                                                                                                TO-220F

                                                                                                Power Rating Max

                                                                                                60W

                                                                                                Isolation

                                                                                                Isolated

                                                                                                Power Switch Current Rating

                                                                                                2.8A

                                                                                                IC Mounting

                                                                                                Through Hole

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                Input Voltage Max

                                                                                                20V

                                                                                                No. of Pins

                                                                                                6Pins

                                                                                                Topology

                                                                                                Flyback

                                                                                                Power Switch Voltage Rating

                                                                                                650V

                                                                                                Switching Frequency

                                                                                                66kHz

                                                                                                Operating Temperature Min

                                                                                                -25°C

                                                                                                Product Range

                                                                                                -

                                                                                                Tài Liệu Kỹ Thuật (3)

                                                                                                EOL Notices EN

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Sản Phẩm Liên Kết

                                                                                                Tìm Thấy 6 Sản Phẩm

                                                                                                Pháp Chế và Môi Trường

                                                                                                Nước xuất xứ:
                                                                                                Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                Philippines
                                                                                                Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                Số Thuế Quan:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Tuân thủ tiêu chuẩn RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                RoHS

                                                                                                Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                Trọng lượng (kg):.003021
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
                                                                                                Corporate Responsibility