2. Semiconductors - ICs
                                                                                                3. RF
                                                                                                4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                Trang in

                                                                                                ADAR1000ACCZN

                                                                                                Beamformer, X & Ku Band, 8 to 16 GHz, -5.25 to 3.5 V Supply, 350 mA, -40 to 85 °C, LGA-EP-88

                                                                                                ANALOG DEVICES
                                                                                                Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                ANALOG DEVICES ADAR1000ACCZN
                                                                                                Nhà Sản XuấtANALOG DEVICES
                                                                                                Mã Số Linh Kiện Nhà Sản XuấtADAR1000ACCZN
                                                                                                Mã Đặt Hàng4034019
                                                                                                Bảng Dữ Liệu Kỹ Thuật

                                                                                                Bảng Tính

                                                                                                Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                Ngưng sản xuất

                                                                                                Thông Tin Sản Phẩm

                                                                                                ANALOG DEVICES
                                                                                                Nhà Sản XuấtANALOG DEVICES
                                                                                                Mã Số Linh Kiện Nhà Sản XuấtADAR1000ACCZN
                                                                                                Mã Đặt Hàng4034019
                                                                                                Bảng Dữ Liệu Kỹ Thuật

                                                                                                Bảng Tính

                                                                                                Frequency Min8GHz
                                                                                                Frequency Max16GHz
                                                                                                Supply Voltage Min-5.25V
                                                                                                Supply Voltage Max3.5V
                                                                                                Transmitting Current350mA
                                                                                                RF IC Case StyleLGA-EP
                                                                                                No. of Pins88Pins
                                                                                                Output Power (dBm)14dBm
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                RF Transmitter ApplicationsPhased Array Radar, Satellite Communications Systems
                                                                                                Product Range-

                                                                                                Tổng Quan Sản Phẩm

                                                                                                ADAR1000 is a 4-channel, X and Ku frequency band, beam forming core chip for phased arrays. This device operates in half duplex between receive and transmit modes. In receive mode, input signals pass through four receive channels and are combined and output at the common RF-IO pin. In transmit mode, the RF-IO input signal is split and passes through the four transmit channels. A simple 4-wire serial port interface (SPI) controls all of the on-chip registers. In addition, two address pins allow SPI control of upto four devices on the same serial lines. Dedicated transmit and receive load pins also provide synchronization of all device chips in the same array, and a single pin controls fast switching between the transmit and receive modes. It is fabricated in a silicon-germanium, bipolar CMOS (BiCMOS) process. It is used in application such as phased array radar, satellite communications systems etc.

                                                                                                • Frequency range is 8GHz to 16GHz, integrated temperature sensor
                                                                                                • Single-pin transmit and receive control, programmable bias modes
                                                                                                • 360° typical phase adjustment range, 2.8° typical phase resolution
                                                                                                • Integrated 8-bit ADC for power detectors and temperature sensor
                                                                                                • Gain adjustment range is 31dB typical
                                                                                                • Gain resolution is 0.5dB typical
                                                                                                • Bias and control for external transmit and receive modules
                                                                                                • Memory for 121 prestored beam positions
                                                                                                • Operating temperature is -40°C to +85°C
                                                                                                • Package style is 88-lead LGA

                                                                                                Ghi chú

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Thông số kỹ thuật

                                                                                                Frequency Min

                                                                                                8GHz

                                                                                                Supply Voltage Min

                                                                                                -5.25V

                                                                                                Transmitting Current

                                                                                                350mA

                                                                                                No. of Pins

                                                                                                88Pins

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                RF Transmitter Applications

                                                                                                Phased Array Radar, Satellite Communications Systems

                                                                                                Frequency Max

                                                                                                16GHz

                                                                                                Supply Voltage Max

                                                                                                3.5V

                                                                                                RF IC Case Style

                                                                                                LGA-EP

                                                                                                Output Power (dBm)

                                                                                                14dBm

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Product Range

                                                                                                -

                                                                                                Tài Liệu Kỹ Thuật (1)

                                                                                                Technical Data Sheet EN

                                                                                                Pháp Chế và Môi Trường

                                                                                                Nước xuất xứ:
                                                                                                Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                Philippines
                                                                                                Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                Số Thuế Quan:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                RoHS

                                                                                                Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                RoHS

                                                                                                Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                Trọng lượng (kg):.000001
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
                                                                                                Corporate Responsibility