Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$2.290 |
| 10+ | US$1.920 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
CY8C4025LQI-S412 is a PSoC™ 4000S MCU in a 32 pin QFN package. PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity. PSoC™ 4000S products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
- 24MHz CPU speed, 32KB flash capacity, 4KB SRAM
- Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
- Low-power 1.71V to 5.5V operation
- Deep Sleep mode with operational analogue and 2.5µA digital system current
- LCD segment drive capability on GPIOs
- Two independent run-time reconfigurable SCBs with re-configurable I2 C, SPI, or UART functionality
- Timing and pulse-width modulation
- Two LP comparators, five TCPWM blocks and two SCB blocks
- Operating temperature range from -40°C to 85°C
Cảnh Báo
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Thông số kỹ thuật
PSOC 4 Family CY8C40xx Series Microcontrollers
ARM Cortex-M0+
32 bit
QFN-EP
32KB
QFN
27I/O's
4KB
10Bit
5.5V
85°C
PSoC 4
MSL 3 - 168 hours
24MHz
ARM Cortex-M0+
24MHz
32Pins
PSoC 4
PSoC 4000S
I2C, SPI, UART
16Channels
1.71V
-40°C
Surface Mount
PSoC 4000S
No SVHC (21-Jan-2025)
Tài Liệu Kỹ Thuật (1)
Sản Phẩm Liên Kết
Tìm Thấy 3 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm