2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Motion Sensors & Position Sensors
                                                                                                5. Inertial Measurement Units (IMU)
                                                                                                Trang in

                                                                                                MTI-1-0I-T

                                                                                                MEMS Module, Accelerometer, Gyroscope, Magnetometer, X, Y, Z, 2.16 V, 3.6 V, LCC, 28 Pins

                                                                                                XSENS
                                                                                                Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                XSENS MTI-1-0I-T
                                                                                                Nhà Sản XuấtXSENS
                                                                                                Mã Số Linh Kiện Nhà Sản XuấtMTI-1-0I-T
                                                                                                Mã Đặt Hàng3793980
                                                                                                Phạm vi sản phẩmMTi 1
                                                                                                Bảng Dữ Liệu Kỹ Thuật

                                                                                                Bảng Tính

                                                                                                Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                Ngưng sản xuất

                                                                                                Thông Tin Sản Phẩm

                                                                                                XSENS
                                                                                                Nhà Sản XuấtXSENS
                                                                                                Mã Số Linh Kiện Nhà Sản XuấtMTI-1-0I-T
                                                                                                Mã Đặt Hàng3793980
                                                                                                Phạm vi sản phẩmMTi 1
                                                                                                Bảng Dữ Liệu Kỹ Thuật

                                                                                                Bảng Tính

                                                                                                MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
                                                                                                Sensor TypeAccelerometer, Gyroscope, Magnetometer
                                                                                                Sensing AxisX, Y, Z
                                                                                                Supply Voltage Min2.16V
                                                                                                Sensor Case StyleLCC
                                                                                                Supply Voltage Max3.6V
                                                                                                Sensor Case / PackageLCC
                                                                                                No. of Pins28Pins
                                                                                                Sensing Range - Accelerometer± 16g
                                                                                                Sensing Range - Gyroscope± 2000°/s
                                                                                                Temperature Sensing Range-
                                                                                                Output InterfaceI2C, SPI, UART
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product RangeMTi 1
                                                                                                SVHCTo Be Advised

                                                                                                Tổng Quan Sản Phẩm

                                                                                                MTi-1 is the smallest industrial grade self-contained Inertial Measurement Unit (IMU). It provides calibrated data on the rate of turn, the acceleration and the magnetic field – all in 3D. Tested and temperature bias-calibrated, it is a robust, reliable sensor module. The MTi-1 is also the most cost-effective product for Surface Mountable Device (SMD) integration. Its signal processing pipeline and suite of output options give you access to the highest possible accuracy at any output data rate, while limiting the load on your application processor. The Xsens optimized strapdown algorithm (AttitudeEngine™) performs high-speed dead-reckoning calculations at 1KHz, accurately capturing high-frequency motions. The MTi-1 is a cost-effective module for a wide range of (embedded) applications. It is part of the MTi 1-series supported by the MT Software Suite, which includes MT Manager (GUI for Windows/Linux), SDK, example codes and drivers for many platforms.

                                                                                                • Smallest industrial grade form factor on the market, at just over 12mm x 12mm
                                                                                                • Easy integration, ideal for high-volume applications
                                                                                                • IP00 IP-rating
                                                                                                • 2000deg/s gyroscope range, 16g accelerometer range, ±8G magnetometer range
                                                                                                • Operating temperature range from -40 to 85°C
                                                                                                • Dimensions is 12.1 x 12.1 x 2.55mm
                                                                                                • UART, SPI, I²C Interfaces, Xbus protocols
                                                                                                • Built-in-self test, sync options
                                                                                                • SMD, footprint compatible with JEDEC PLCC-28
                                                                                                • Features on-board XKF3™ sensor fusion algorithm that limits load on application processor

                                                                                                Thông số kỹ thuật

                                                                                                MEMS Module Function

                                                                                                Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer

                                                                                                Sensing Axis

                                                                                                X, Y, Z

                                                                                                Sensor Case Style

                                                                                                LCC

                                                                                                Sensor Case / Package

                                                                                                LCC

                                                                                                Sensing Range - Accelerometer

                                                                                                ± 16g

                                                                                                Temperature Sensing Range

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                MTi 1

                                                                                                Sensor Type

                                                                                                Accelerometer, Gyroscope, Magnetometer

                                                                                                Supply Voltage Min

                                                                                                2.16V

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                No. of Pins

                                                                                                28Pins

                                                                                                Sensing Range - Gyroscope

                                                                                                ± 2000°/s

                                                                                                Output Interface

                                                                                                I2C, SPI, UART

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Tài Liệu Kỹ Thuật (1)

                                                                                                Technical Data Sheet EN

                                                                                                Pháp Chế và Môi Trường

                                                                                                Nước xuất xứ:
                                                                                                Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                Netherlands
                                                                                                Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                Số Thuế Quan:90318080
                                                                                                US ECCN:7A994
                                                                                                EU ECCN:NLR
                                                                                                Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                RoHS

                                                                                                Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                Trọng lượng (kg):.004536
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
                                                                                                Corporate Responsibility