Multimec 5G Series Tactile Switches:
Tìm Thấy 37 Sản PhẩmMultimec 5G Series Tactile Switches
Multimec 5G switch has a large diameter snap-on cap retention system and an actuator levelled with the switch body. The series has 3 standard actuation forces and is only available in high temperature material in order to stand today´s advanced soldering processes. Furthermore, the switch can be supplied with one or two LEDs integrated on it in order to provide excellent illumination.
- 10,000,000 cycle
- SMD, TH or through-hole RAS
- Illumination with integrated chip-LEDs
- Gold contacts : 0.5µ-50 mA 24 VDC, Silver contacts : 0.5-50 mA 24 VDC
- Single or bi-color illumination option
- Sealing : IP67 according to IEC 60529
- Temperature range: Switch: -40/+160°C, LED: -40/+85°C
- Momentary : 115 N for 60 sec (according to MIL-PRF-22885H)
- Standard actuation force (switch): NO - 2.0N, 3.5N, 6.5 N
- Contact bounce : <2 mS="" -="" typically="" 0.5="" mS<=""/>
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Product Range
Actuator Orientation
Switch Mounting
Actuator Style
Actuating Force
Contact Rating
Switch Dimensions (L x W)
IP Rating
Illumination
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$8.620 5+ US$8.600 10+ US$7.280 20+ US$7.210 50+ US$7.140 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Through Hole | Plunger for Cap | 350gf | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ US$7.280 5+ US$7.270 10+ US$7.260 20+ US$6.440 50+ US$6.320 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Through Hole | Plunger for Cap | 350gf | 50mA at 24VDC | 10mm x 10mm | IP67 | Illuminated | |||||
Each | 1+ US$2.850 10+ US$2.490 25+ US$2.440 50+ US$2.370 100+ US$2.310 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Surface Mount | Plunger for Cap | 350gf | 50mA at 24VDC | 10mm x 10mm | IP67 | Non Illuminated | |||||
Each | 1+ US$3.760 10+ US$3.040 25+ US$2.930 50+ US$2.820 100+ US$2.700 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Through Hole | Plunger for Cap | 350gf | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Non Illuminated | |||||
Each | 1+ US$3.150 10+ US$2.750 25+ US$2.670 50+ US$2.580 100+ US$2.520 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Through Hole | Plunger for Cap | 350gf | 50mA at 24VDC | 10mm x 10mm | IP67 | Non Illuminated | |||||
Each | 1+ US$3.240 10+ US$2.830 25+ US$2.770 50+ US$2.690 100+ US$2.630 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Surface Mount | Plunger for Cap | 350gf | 50mA at 24VDC | 10mm x 10mm | IP67 | Non Illuminated | |||||
Each | 1+ US$6.110 5+ US$5.990 10+ US$4.890 20+ US$4.800 50+ US$4.700 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Through Hole | Plunger for Cap | 350gf | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ US$7.770 5+ US$7.000 10+ US$6.220 20+ US$6.100 50+ US$5.980 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Through Hole | Plunger for Cap | 350gf | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ US$11.490 5+ US$11.150 10+ US$10.190 20+ US$9.340 50+ US$9.110 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Surface Mount | Plunger for Cap | 350gf | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ US$3.910 10+ US$3.040 25+ US$2.920 50+ US$2.800 100+ US$2.680 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Surface Mount | Plunger for Cap | 350gf | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Non Illuminated | |||||
Each | 1+ US$11.480 5+ US$11.190 10+ US$11.080 20+ US$10.970 50+ US$10.560 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Through Hole | Plunger for Cap | 350gf | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ US$2.170 10+ US$1.900 25+ US$1.860 50+ US$1.790 100+ US$1.750 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Surface Mount | Plunger for Cap | 350gf | 50mA at 24VDC | 10mm x 10mm | IP67 | Non Illuminated | |||||
Each | 1+ US$3.300 10+ US$2.890 25+ US$2.800 50+ US$2.720 100+ US$2.660 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Surface Mount | Plunger for Cap | 350gf | 50mA at 24VDC | 10mm x 10mm | IP67 | Non Illuminated | |||||
Each | 1+ US$8.270 5+ US$7.770 10+ US$7.270 20+ US$6.740 50+ US$6.410 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Surface Mount | Plunger for Cap | 350gf | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ US$5.250 10+ US$4.880 25+ US$4.460 50+ US$4.400 100+ US$4.070 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Side Actuated | Through Hole | Plunger for Cap | 350gf | 50mA at 24VDC | 10mm x 10mm | IP67 | Non Illuminated | |||||
Each | 1+ US$4.980 5+ US$4.710 10+ US$4.440 20+ US$4.280 50+ US$4.100 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Surface Mount | Plunger for Cap | 350gf | 50mA at 24VDC | 10mm x 10mm | IP67 | Illuminated | |||||
Each | 1+ US$6.110 5+ US$5.900 10+ US$4.890 20+ US$4.800 50+ US$4.700 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Through Hole | Plunger for Cap | 350gf | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ US$7.030 5+ US$6.930 10+ US$5.750 20+ US$5.580 50+ US$5.400 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Through Hole | Plunger for Cap | 350gf | 50mA at 24VDC | 10.1mm x 10.1mm | IP67 | Illuminated | |||||
Each | 1+ US$3.900 10+ US$3.420 25+ US$3.310 50+ US$3.220 100+ US$3.150 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Through Hole | Plunger for Cap | 350gf | 50mA at 24VDC | 10mm x 10mm | IP67 | Non Illuminated | |||||
Each | 1+ US$5.500 5+ US$5.260 10+ US$4.940 20+ US$4.700 50+ US$4.480 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Through Hole | Round Button | 3.5N | 50mA at 24VDC | 10.3mm x 10.3mm | IP67 | Illuminated | |||||
Each | 1+ US$7.830 5+ US$7.490 10+ US$7.040 20+ US$6.690 50+ US$6.370 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Through Hole | Round Button | 3.5N | 50mA at 24VDC | 10.3mm x 10.3mm | IP67 | Illuminated | |||||
Each | 1+ US$7.830 5+ US$7.490 10+ US$7.040 20+ US$6.690 50+ US$6.370 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Surface Mount | Round Button | 3.5N | 50mA at 24VDC | 10.3mm x 10.3mm | IP67 | Illuminated | |||||
Each | 1+ US$7.830 5+ US$7.490 10+ US$7.040 20+ US$6.690 50+ US$6.370 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Surface Mount | Round Button | 3.5N | 50mA at 24VDC | 10.3mm x 10.3mm | IP67 | Illuminated | |||||
Each | 1+ US$6.620 5+ US$6.330 10+ US$5.950 20+ US$5.650 50+ US$5.390 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Surface Mount | Round Button | 3.5N | 50mA at 24VDC | 10.3mm x 10.3mm | IP67 | Illuminated | |||||
Each | 1+ US$7.830 5+ US$7.490 10+ US$7.040 20+ US$6.690 50+ US$6.370 | Tối thiểu: 1 / Nhiều loại: 1 | Multimec 5G Series | Top Actuated | Through Hole | Round Button | 3.5N | 50mA at 24VDC | 10.3mm x 10.3mm | IP67 | Illuminated |