Thông báo với tôi khi có hàng trở lại
| Số Lượng | Giá |
|---|---|
| 1+ | US$5,771.280 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
WTM-1000-EU is a laboratory-grade mini wind tunnel Europe(excluding IT, DM, UK) gives a highly uniform flow rate at 4 selectable fixed air speeds. The fixed air speeds range from 2.5m/s (492fpm) to 15m/s (2953fpm). With the remote option, the user can control and vary the wind tunnel air speed externally by connecting a potentiometer. The internal 10cm (4") diameter test chamber is large enough to accommodate either hot-wire or vane-type anemometers. The unit is powered by 90 to 250VAC. Each WTM-1000 comes with an NIST calibration certificate for the 4 fixed air speeds.
- 4 selectable air speeds: 2.5m/s (492fpm), 5.0m/s (984fpm), 10m/s (1969fpm), 15m/s (2953fpm)
- Accuracy of 1% of setting or 0.1 m/s, whichever is larger
- Remote option for variable air speed
- Accommodates either hot-wire or vane-type anemometers
- 68.5 L x 20.3 W x 29.2cm H size
Nội Dung
Mini wind tunnel, Operator’s manual, NIST certificate of calibration.
Thông số kỹ thuật
2.5m/s to 15m/s
5°C
80%
203mm
WTM-1000 Series
-
45°C
292mm
685mm
No SVHC (27-Jun-2024)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm