2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Controllers
                                                                                                  Trang in

                                                                                                  787892-33

                                                                                                  Controller, PXI Chassis, PXIe-8880, 2.3 GHz, 8 GB RAM, 480 GB Hard Disk

                                                                                                  NI / EMERSON
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  NI / EMERSON 787892-33
                                                                                                  Nhà Sản XuấtNI / EMERSON
                                                                                                  Mã Số Linh Kiện Nhà Sản Xuất787892-33
                                                                                                  Mã Đặt Hàng4131936
                                                                                                  Phạm vi sản phẩmPXIe-8880
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  NI / EMERSON
                                                                                                  Nhà Sản XuấtNI / EMERSON
                                                                                                  Mã Số Linh Kiện Nhà Sản Xuất787892-33
                                                                                                  Mã Đặt Hàng4131936
                                                                                                  Phạm vi sản phẩmPXIe-8880
                                                                                                  Processor TypeIntel Xeon E5-2618L v3
                                                                                                  Operating Frequency2.3GHz
                                                                                                  No. of Processor Cores8 Core
                                                                                                  RAM Memory Size8GB
                                                                                                  Hard Drive Capacity480GB
                                                                                                  No. of Slots-
                                                                                                  Operating Temperature Range0°C to +50°C
                                                                                                  Compatible WithNI PXI Chassis
                                                                                                  Interface TypeLPC, SPI, SATA, USB
                                                                                                  Supported OSLinux
                                                                                                  For Use WithNI PXI Systems
                                                                                                  Product RangePXIe-8880
                                                                                                  SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  PXIe‑8880 is a 2.3GHz 8-core embedded controller for PXI systems. User use it for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe‑8880 includes two 10/100/1000BASE‑TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive and other peripheral I/O. The standard I/O on each module includes one DisplayPort 1.2 video port, four high-speed USB 2.0 ports, two high-speed USB 3.0 ports, a PCI-based GPIB controller, two Gigabit Ethernet connectors, a reset button, and PXI Express triggers.

                                                                                                  • Intel Xeon E5-2618L v3 processor
                                                                                                  • 8GB RAM, 480GB hard drive capacity
                                                                                                  • Operating temperature rating range from 0°C to 50°C
                                                                                                  • LPC, SPI, SATA, USB interface
                                                                                                  • Supported operating system is Linux
                                                                                                  • AMD Radeon E6460 embedded GPU drives the graphics with DisplayPort 1.2 output display
                                                                                                  • Watchdog timer block consists of watchdog timer that can reset the controller or generate a trigger

                                                                                                  Thông số kỹ thuật

                                                                                                  Processor Type

                                                                                                  Intel Xeon E5-2618L v3

                                                                                                  No. of Processor Cores

                                                                                                  8 Core

                                                                                                  Hard Drive Capacity

                                                                                                  480GB

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +50°C

                                                                                                  Interface Type

                                                                                                  LPC, SPI, SATA, USB

                                                                                                  For Use With

                                                                                                  NI PXI Systems

                                                                                                  SVHC

                                                                                                  2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)

                                                                                                  Operating Frequency

                                                                                                  2.3GHz

                                                                                                  RAM Memory Size

                                                                                                  8GB

                                                                                                  No. of Slots

                                                                                                  -

                                                                                                  Compatible With

                                                                                                  NI PXI Chassis

                                                                                                  Supported OS

                                                                                                  Linux

                                                                                                  Product Range

                                                                                                  PXIe-8880

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Malaysia
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:84715000
                                                                                                  US ECCN:5A992.c
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Y-Ex

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):2.2
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
                                                                                                  ESG