Thông báo với tôi khi có hàng trở lại
Số Lượng | Giá |
---|---|
1+ | US$10,484.880 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
RTH-BNDL is a RTH series complete handheld oscilloscope bundle containing RTH1004 oscilloscope and RTH-PK1 application bundle. The RTH1004 oscilloscope is a 4-channel, 40 MHz bandwidth, and 5 GSa/s real-time sampling with deep memory and fully isolated inputs for safe, accurate measurements. Ideal for power electronics, industrial systems, and embedded design debugging. Key features include advanced triggering, FFT, mask testing, protocol decoding, and waveform math. The high-resolution capacitive touchscreen offers intuitive operation, while USB, LAN, and optional Wi-Fi provide flexible connectivity. The bundle also includes essential accessories such as probes, power adapter, carry case, and analysis software, delivering a ready-to-use, all-in-one solution for mobile signal analysis and troubleshooting.
- Up to 500Kpts memory depth
- 10bit ADC, excellent sensitivity: 2mV/div to 100V/div, up to 200V offset compensation range
- Excellent readability and crystal clear signals: 7", 800 x 480 pixel capacitive touch display
- Multifunction wheel for easy parameter adjustment
- 37 automatic measurement functions
- Full operation via touch panel or keypad
- IP51 housing that meets military environmental requirements
- Serial protocol decoding (e.g., I²C, SPI, UART, CAN, LIN)
- Battery-powered with long operating life
- CAT III 1000 V / CAT IV 600 V rated for safe field measurements
Nội Dung
Handheld oscilloscope, RTH-B244 500MHz bandwidth upgrade, RTH-K1 I2C/SPI trigger & decode, RTH-K2 UART/RS232 trigger & decode, RTH-K3 CAN/LIN trigger & decode, RTH-K9 CAN-FD trigger & decode, RTH-K10 SENT trigger & decode, RTH-K15 history & segmented memory, RTH-K18 spectrum analysis for RTH, RTH-K19 advanced trigger functionality, RTH-K33 frequency counter, RTH-K34 harmonic analysis for RTH, RTH-K38 user scripting, RTH-K201 web interface remote control.
Thông số kỹ thuật
RTH Series
500MHz
500 kpts
TFT LCD Colour
3 Years
No SVHC (21-Jan-2025)
4 Analogue
5GSPS
700ps
RTH1004 Handheld Oscilloscope, RTH-K1/K2/K3/K9/K10/K15/K18/K19/K33/K34/K38/K201
-
Tài Liệu Kỹ Thuật (1)
Sản Phẩm Liên Kết
Tìm Thấy 4 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Czech Republic
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm