2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Trang in

                      RTB-BNDL

                      MSO / MDO Oscilloscope, RTB2000 Series, 4 Analogue, 16 Digital, 300 MHz, 1.25 GSPS, 10 Mpts

                      ROHDE & SCHWARZ RTB-BNDL
                      ROHDE & SCHWARZ RTB-BNDL
                      ROHDE & SCHWARZ RTB-BNDL
                      ROHDE & SCHWARZ RTB-BNDL
                      ROHDE & SCHWARZ RTB-BNDL
                      ROHDE & SCHWARZ RTB-BNDL
                      ROHDE & SCHWARZ RTB-BNDL
                      ROHDE & SCHWARZ RTB-BNDL
                      ROHDE & SCHWARZ RTB-BNDL
                      Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                      Nhà Sản XuấtROHDE & SCHWARZ
                      Mã Số Linh Kiện Nhà Sản XuấtRTB-BNDL
                      Mã Đặt Hàng4064503
                      Phạm vi sản phẩmRTB2000 Series
                      Bảng Dữ Liệu Kỹ Thuật

                      Bảng Tính

                      Xem tất cả Tài Liệu Kỹ Thuật
                      Ngưng sản xuất

                      Thông Tin Sản Phẩm

                      Nhà Sản XuấtROHDE & SCHWARZ
                      Mã Số Linh Kiện Nhà Sản XuấtRTB-BNDL
                      Mã Đặt Hàng4064503
                      Phạm vi sản phẩmRTB2000 Series
                      Bảng Dữ Liệu Kỹ Thuật

                      Bảng Tính

                      Product RangeRTB2000 Series
                      Scope Channels4 Analogue, 16 Digital
                      Bandwidth300MHz
                      Sampling Rate1.25GSPS
                      Display Memory Depth10 Mpts
                      Calculated Rise Time1.15ns
                      Scope Display TypeWXGA Touch Screen LCD Colour
                      Kit ContentsRTB2004 DSO, RTA-B243 300MHz, RTB-B6 ARB Generator, RTB-K1/K2/K3/K15/K36
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Tổng Quan Sản Phẩm

                      RTB-BNDL is an oscilloscope package consisting of RTB2004 oscilloscope 4 channel 70MHz, RTB-B243 300MHz Bandwidth option and RTB-PK1 Application bundle (RTB-B6 ARB GENERATOR, RTC-K1 I2C/SPI Trigger & Decode, RTC-K2 UART/RS232 Trigger & Decode, RTC-K3 CAN/LIN Trigger & Decode, RTM-K15 History & Segment Memory, RTM-K36 FREQUENCY RESPONSE ANALYSIS (Bode Plot)). RTB2004 is a RTB2000 series 70MHz, 4 channel digital oscilloscope. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support.

                      • 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
                      • Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
                      • Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
                      • Maintain fast sampling rates of 1.25Gsample/s at all times
                      • Easily customizable waveform display with R&S SmartGrid technology
                      • Dimension of 390mm x 220mm x 152mm, 2.5Kg weight
                      • Optimized parallel button operation
                      • 10bit A/D converter 
                      • Edge, width, video, pattern, line, serial bus standard trigger types
                      • USB host with MTP, USB device, LAN and powerful web server for remote display and operation

                      Nội Dung

                      RTB2004 oscilloscope 4 channel 70MHz, RTB-B243 300MHz bandwidth option and RTB-PK1 application bundle (RTB-B6 ARB GENERATOR, RTC-K1 I2C/SPI trigger & decode, RTC-K2 UART/RS232 trigger & decode, RTC-K3 CAN/LIN trigger & decode, RTM-K15 history & segment memory, RTM-K36 FREQUENCY RESPONSE ANALYSIS (Bode Plot)), R&S RT-ZP03 passive probe per channel, Power cord.

                      Ghi chú

                      In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.

                      Thông số kỹ thuật

                      Product Range

                      RTB2000 Series

                      Bandwidth

                      300MHz

                      Display Memory Depth

                      10 Mpts

                      Scope Display Type

                      WXGA Touch Screen LCD Colour

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Analogue, 16 Digital

                      Sampling Rate

                      1.25GSPS

                      Calculated Rise Time

                      1.15ns

                      Kit Contents

                      RTB2004 DSO, RTA-B243 300MHz, RTB-B6 ARB Generator, RTB-K1/K2/K3/K15/K36

                      Plug Type

                      -

                      Tài Liệu Kỹ Thuật (14)

                      Application Note EN

                      Manufacturer Catalogue EN

                      Miscellaneous EN

                      Programming Manual EN

                      Certificate of Conformity EN

                      One Page Summary EN

                      Software EN

                      CAD Multiple Formats EN

                      Application Note 2 EN

                      Technical Notes & Articles EN

                      Technical Data Sheet EN

                      Reference Manuals EN

                      Enhanced Product Overview EN

                      Operating Instructions EN

                      Sản Phẩm Liên Kết

                      Tìm Thấy 5 Sản Phẩm

                      Pháp Chế và Môi Trường

                      Nước xuất xứ:
                      Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                      Czech Republic
                      Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                      Số Thuế Quan:90302000
                      US ECCN:3A992.g
                      EU ECCN:NLR
                      Tuân thủ tiêu chuẩn RoHS:Có

                      RoHS

                      Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                      RoHS

                      SVHC:To Be Advised
                      Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                      Chứng Nhận Chất Lượng Sản Phẩm

                      Trọng lượng (kg):5