Thông báo với tôi khi có hàng trở lại
Số Lượng | Giá |
---|---|
1+ | US$83.310 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
05136070001 is a tool set with 5 T-handle screwdrivers for hexagonal socket screws. With extra-long blades for low-lying couplings. Hex-plus offers larger contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw is nearly eliminated. With holding function to hold the hexagonal socket screw securely on the tool. Particularly suitable for operations in plumbing, heating and air conditioning. T-handle screwdrivers: The ideal handle shape allows the transmission of particularly high tightening and loosening moments. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips. The whole hand comes into contact with the handle and friction losses between hand and handle are avoided. Special surface treatment of the blades for high corrosion protection and optimum fitting accuracy in the screw.
- Tool set with 5 T-handle screwdrivers for operations in plumbing, heating and air conditioning
- T-handle screwdriver for the transmission of particularly high tightening and loosening torque
- Extra long blades, size is 265 x 130 x 65mm
- With holding function (HF) on the long arm to securely hold the screw on the tool
- Take it easy tool finder: colour coding according to profile and size
Nội Dung
05023340001/05023344001/05023348001/05023350001/05023353001 454 HF T-handle hexagon screwdriver hex-plus with holding function.
Thông số kỹ thuật
4 x 200 mm, 5 x 200 mm, 6 x 200 mm, 7 x 200 mm, 8 x 200 mm Hex-Plus T Handle Screwdrivers
No SVHC (27-Jun-2024)
400 Series
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Czech Republic
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm