2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Trang in

                                                                                                  MCP9700DM-PCTL

                                                                                                  Demonstration Board, MCP9700 Temperature to Voltage Converter PICtail

                                                                                                  MICROCHIP
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  MICROCHIP MCP9700DM-PCTL
                                                                                                  Nhà Sản XuấtMICROCHIP
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtMCP9700DM-PCTL
                                                                                                  Mã Đặt Hàng1084623
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Không còn hàng

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  MICROCHIP
                                                                                                  Nhà Sản XuấtMICROCHIP
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtMCP9700DM-PCTL
                                                                                                  Mã Đặt Hàng1084623
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberPIC16F
                                                                                                  Kit Application Type-
                                                                                                  Application Sub Type-
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC16
                                                                                                  Silicon Family NamePIC16F6xxx
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  The MCP9700DM-PCTL is a MCP9700 temperature to voltage converter PICtail demo board, demonstrates how to interface the MCP9700 to a PICmicro microcontroller using the PICkit 1 flash starter kit as a platform. A PIC16F676 14 pin, flash based, 8bit CMOS microcontroller device is included with the demo board that can be used with the PICkit 1 flash starter kit, along with firmware that provides the interface to the MCP9700 temperature to voltage converter PICtail demo board and the voltage to temperature conversion routines. The MCP9700 temperature to voltage converter PICtail demo board can also be used as a stand alone module to quickly add thermal sensing capablity to any existing application. The PIC16F676 is reading the temperature data from the MCP9700 and displaying the temperature on the eight red LEDs on the PICkit 1 flash starter kit board. The temperature can be displayed in degrees Celsius or Fahrenheit. The board defaults to the temperature being displayed in Celsius.

                                                                                                  • Firmware that uses PIC16F676 to measure and display temperature in degree Fahrenheit or Celsius
                                                                                                  • Small PCB layout
                                                                                                  • Standard 100mil 14 pin header for easy interface to PICkit 1 flash starter kit or custom application

                                                                                                  Ứng Dụng

                                                                                                  Consumer Electronics, Portable Devices, Power Management, Hobby & Education, System Monitoring

                                                                                                  Nội Dung

                                                                                                  The MCP9700 temperature to voltage converter PICtail Demo Board, MCP9700 temperature to voltage Converter PICtail Demo Board User's Guide, PIC16F676 14 pin, Flash based, 8bit CMOS Microcontroller, AN981, "Interfacing a MCP9700 Analog Output Temperature Sensor to a PICmicro Microcontroller", PIC16F676 Firmware

                                                                                                  Ghi chú

                                                                                                  90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                  Thông số kỹ thuật

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Family Name

                                                                                                  PIC16F6xxx

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  PIC16F

                                                                                                  Application Sub Type

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  PIC16

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  Tài Liệu Kỹ Thuật (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Sản Phẩm Liên Kết

                                                                                                  Tìm Thấy 2 Sản Phẩm

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  United States
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Chờ thông báo
                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Chờ thông báo
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.256
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
                                                                                                  ESG