Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$108.410 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
RPI4-MP-STARTER KIT-BLK-4GB is a black Raspberry Pi kit contains everything you need to get started in single board computing. Featuring Raspberry Pi 4 Model B, with 4GB RAM, at its foundation, this R-Pi offers increased features and capabilities, while maintain full backwards compatibility with the earlier Raspberry Pi 3 Model B+. The key features include a dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 4GB of RAM. The AC-DC power adapter (5.1VDC) delivers reliable and efficient power to your Raspberry Pi 4. It connects effortlessly with the included HDMI to micro-HDMI cable, facilitating crisp and clear visual output. Safeguard your Raspberry Pi with the durable plastic enclosure, providing both protection and a sleek, professional appearance. Whether you're a hobbyist, developer, or educator, this Raspberry Pi 4 kit offers a robust foundation for innovation and exploration in the world of computing.
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz, 4GB LPDDR4-2400 SDRAM
- 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- True gigabit ethernet and 2 × USB 3.0 ports, 2 x USB 2.0 Ports
- Fully backwards compatible 40-pin GPIO header
- 2 × micro HDMI ports supporting up to 4Kp60 video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- Micro SD card slot for loading operating system and data storage
- Requires 5.1V, 3A power via USB Type C or GPIO and PoE enabled (requires PoE HAT)
- Dual-band wireless LAN and Bluetooth have modular compliance certification
Nội Dung
Raspberry Pi 4 Model B, with 4GB RAM, 5.1V, 3A power supply, 16GB Micro SD card, preloaded with NOOBS operating system, 1M Micro HDMI to HDMI cable, moulded enclosure (Black), Getting started booklet.
Thông số kỹ thuật
Raspberry Pi Starter Kit
No SVHC (07-Nov-2024)
Raspberry Pi-4GB Board, Black Case, UK / EU / US / AU Power Supply, HDMI Cable & MicroSD Card
Tài Liệu Kỹ Thuật (2)
Sản Phẩm Liên Kết
Tìm Thấy 2 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Great Britain
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm