Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The AV2511M724Q04 from Alcoswitch - TE Connectivity is a 25mm size anti-vandal series push button switch. It is designed for security and reliability in a variety of panel mount industrial and building applications and it achieves a vandal proof solution with a jam nut accessible for rear of the panel. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. It has contact resistance of 50mohm maximum at 1A, 12VDC (initial value), insulation resistance of 1000Mohm minimum at 500VDC and dielectric strength of 2000V for 1 minute. Typical applications include elevators/escalators, instrumentation, communication equipment and control equipments.
- Sealed to IP67, -20°C to 55°C operating temperature range, 50000 cycles electrical life
- Silver plated copper terminals, silicon terminal seal, PBT case, stainless steel bushing
- Single pole - ON/OFF body style, moving ring w/power logo LED type, blue LED colour, 24V LED voltage
- Copper with silver plated contacts, stainless steel actuator
- Life expectancy is 500,000 actuation
- Actuator force is 2.5 ± 1.0N and actuator travel is 3.2mm
- Contact rating is 3A at 250VAC
- Dust proof, illuminated, single round actuator, 250VAC voltage rating, vertical mounting angle
- Threaded bushing style, flush actuator profile, wire lugs termination type, panel mounting type
Ứng Dụng
Automation & Process Control, Industrial
Thông số kỹ thuật
AV25
SPST
Flush
3A
-
IP67
Solder Lug
-
25mm
Off-On
Natural
250V
-
Panel Mount
Blue
To Be Advised
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm