Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$1.220 |
10+ | US$1.200 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
GSB316441CEU is a USB 3.1 Gen 1 GSB31X series Type A plug compliant with USB 3.0 specification, ideal for consumer and server applications. Superspeed USB will deliver 10x the data transfer rate of Hi-Speed USB, as well as improved power efficiency. With a 5Gb/s signal rate, superspeed USB 3.1 has a Sync-NGo technology that minimizes user wait time. No device polling and lower active and idle power requirement are other significant features of this connector. Superspeed USB is backward compatible with USB 2.0. Full metal shielding for electromagnetic interference/ radio-frequency interference/ electromagnetic discharge protection. Target market applications include test card and card extenders, telecommunication /datacom, equipment, gaming, IP phone, set top box, high end computers, HDD, routers, servers, and test and measurement equipment.
- Customer design flexibility, suitable for different PCB thickness
- High reliable terminal design
- Superior electrical performance for low contact resistance
- SuperSpeed up to 5Gb/s transmission, high performance in signal integrity (SI)
- Right angle, offset 0.93mm orientation
- Optimized shell structure design
- Rugged gold-plated leaf contact for reliability needs
- Improves contact resistance and prevents corrosion
- Meets environmental, health and safety requirements
- Operating temperature range from 0°C to 60°C
Thông số kỹ thuật
USB Type A
Plug
Right Angle
Gold Plated Contacts
USB 3.0
Surface Mount
Phosphor Bronze
-
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm