Số Lượng | Giá |
---|---|
1+ | US$78.520 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The ACC02A24-67PB from Amphenol is AC-B series, MIL-DTL-5015 series equivalent box mount receptacle with 19 contacts. The AC-B series cylindrical reverse bayonet coupling connectors are environmentally rugged for power and signal applications. These highly reliable and low cost connectors has a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. AC-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
- No lockwiring necessary
- UL approved (file number E115497)
- 500+ mating cycles, IP67 and NEMA 4P rated
- Audible, tactile and visual indication of positive coupling
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 5000Mohm at 25°C
- Salt spray exposure of 500hour
- Neoprene insulator and silicone, neoprene or viton seals
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with silver plating
Ứng Dụng
Commercial, Industrial
Thông số kỹ thuật
0
Box Mount Receptacle
Crimp Pin
24-67
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
19Contacts
Reverse Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:United States
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
Chứng Nhận Chất Lượng Sản Phẩm