Thông báo với tôi khi có hàng trở lại
Số Lượng | Giá |
---|---|
1+ | US$27.370 |
10+ | US$21.140 |
25+ | US$19.760 |
100+ | US$18.370 |
250+ | US$16.980 |
500+ | US$15.590 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
AD5648 device is low power, octal, 14bit, buffered voltage-output DAC. The device operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. It has an on-chip reference with an internal gain of 2. The on-board reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The part contains a power-down feature that reduces the current consumption of the device to 400nA at 5V and provides software selectable output loads while in power-down mode for any or all DAC channels. The outputs of all DACs can be updated simultaneously using the active-low LDAC function, with the added functionality of user-selectable DAC channels to simultaneously update. Applications include process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Power-on reset circuit that ensures that the DAC output powers up to 0V
- 2.5V 5ppm/°C reference, giving a full-scale output range of 5V
- Versatile 3-wire serial interface that operates at clock rates of up to 50MHz
- Compatible with standard SPI®, QSPI™, MICROWIRE™ and DSP interface standards
- On-chip precision output amplifier enables rail-to-rail output swing
- 16-lead TSSOP package, -40°C to +105°C temperature range
- Power-on reset to code zero, ±8LSB INL accuracy, 2.5V internal reference
- Differential nonlinearity of ±0.5LSB max (VDD = 4.5V to 5.5V)
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
14bit
3 wire, Microwire, QSPI, Serial, SPI
TSSOP
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 3.6V, 4.5V to 5.5V
16Pins
-40°C
14-bit Voltage Output DACs
MSL 1 - Unlimited
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm