2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Digital-to-Analog Converters - DAC
                                                                                                  Trang in

                                                                                                  AD569JPZ

                                                                                                  Digital to Analogue Converter, 16 bit, CMOS, Parallel, TTL, ± 10.8V to ± 13.2V, PLCC, 28 Pins

                                                                                                  ANALOG DEVICES
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  ANALOG DEVICES AD569JPZ
                                                                                                  Nhà Sản XuấtANALOG DEVICES
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtAD569JPZ
                                                                                                  Mã Đặt Hàng4017600
                                                                                                  Phạm vi sản phẩmSingle 16-Bit Voltage Output DACs
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  ANALOG DEVICES
                                                                                                  Nhà Sản XuấtANALOG DEVICES
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtAD569JPZ
                                                                                                  Mã Đặt Hàng4017600
                                                                                                  Phạm vi sản phẩmSingle 16-Bit Voltage Output DACs
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Resolution (Bits)16bit
                                                                                                  Sampling Rate-
                                                                                                  Data InterfaceCMOS, Parallel, TTL
                                                                                                  Supply Voltage Range± 10.8V to ± 13.2V
                                                                                                  ADC / DAC Case StylePLCC
                                                                                                  No. of Pins28Pins
                                                                                                  Input Channel TypeParallel
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product RangeSingle 16-Bit Voltage Output DACs
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  AD569 is a monolithic voltage output 16bit digital-to-analogue converter (DAC) manufactured in Analog Devices’ BiMOS II process. BiMOS II allows the fabrication of low-power CMOS logic functions on the same chip as high-precision bipolar linear circuitry. The AD569 chip includes two resistor strings, a selector switches decoding logic, buffer amplifiers, and double-buffered input latches. The reference input voltage which determines the output range can be either unipolar or bipolar. The nominal reference range is ±5V and separate reference force and sense connections are provided for high-accuracy applications. Typical applications are robotics, closed-loop positioning, high-resolution ADCs, and microprocessor-based process control.

                                                                                                  • Monotonicity to 16bits is insured by the AD569’s voltage segmented architecture
                                                                                                  • Output range is ratiometric to an external reference or ac signal
                                                                                                  • On-chip output buffer amplifier can supply ±5V into a 1Kohm load
                                                                                                  • Low drift, power and noise
                                                                                                  • ±0.04% integral nonlinearity (at +25°C)
                                                                                                  • ±1LSB differential nonlinearity (at +25°C)
                                                                                                  • 0°C to +70°C temperature range
                                                                                                  • Power supply sensitivity is ±0.5ppm/% typ (+10.8V ≤ +VS ≤ +13.2V)
                                                                                                  • Power supply voltage range from +10.8 to +13.2V (TA=+25°C
                                                                                                  • 28-pin plastic leaded chip carrier package

                                                                                                  Ghi chú

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Thông số kỹ thuật

                                                                                                  Resolution (Bits)

                                                                                                  16bit

                                                                                                  Data Interface

                                                                                                  CMOS, Parallel, TTL

                                                                                                  ADC / DAC Case Style

                                                                                                  PLCC

                                                                                                  Input Channel Type

                                                                                                  Parallel

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Sampling Rate

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  ± 10.8V to ± 13.2V

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  Single 16-Bit Voltage Output DACs

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Tài Liệu Kỹ Thuật (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Philippines
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.000001