Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$6.380 |
10+ | US$4.220 |
25+ | US$3.650 |
100+ | US$3.020 |
250+ | US$2.700 |
500+ | US$2.620 |
2500+ | US$2.540 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
AD8130ARZ-REEL is a low cost 270MHz, differential receiver amplifier. It is designed as a receiver for the transmission of high-speed signals over twisted-pair cables to work with the device drivers. Either can be used for analogue or digital video signals and for high-speed data transmission. It can also be effectively used as high-speed instrumentation amps or for converting differential signals to single-ended signals. It is stable at a gain of 1 and can be used for applications where lower gains are required. Both have user-adjustable gain to help compensate for losses in the transmission line. The gain is set by the ratio of two resistor values. It has a very high input impedance on both inputs, regardless of the gain setting. It is used in applications such as high-speed differential line receivers, differential-to-single-ended converters, high-speed instrumentation amps, level shifting.
- 250MHz typical at -3dB bandwidth
- Slew rate is 930V/μs typical at (VOUT = 2V p-p, 25% to 75%)
- Settling time is 20ns typical at (VOUT = 2V p-p, 0.1%)
- Input voltage noise (RTI) is 12.3nV/√Hz typical at (f ≥ 10kHz)
- Common-mode rejection ratio is 96dB typical at (DC to 100kHz, VCM = 1.5V to 3.5V)
- Differential gain error is 0.3% typical at (TA = 25°C)
- Differential phase error is 0.1° typical at (TA = 25°C)
- Operating voltage range from ±2.25V to ±12.6V
- Quiescent supply current is 9.9mA typical at (TA = 25°C)
- Operating temperature is -40°C to +85°C, package style is 8-lead SOIC
Thông số kỹ thuật
1Channels
1.09kV/µs
NSOIC
Differential
400µV
Surface Mount
85°C
-
-
± 2.25V to ± 12.6V
8Pins
-
250nA
-40°C
-
No SVHC (21-Jan-2025)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm