Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$6.840 |
10+ | US$4.540 |
25+ | US$3.940 |
100+ | US$3.260 |
250+ | US$2.930 |
500+ | US$2.880 |
1000+ | US$2.820 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
LTC3405A is a high efficiency monolithic synchronous buck regulator using a constant frequency, current mode architecture. The 2.5V to 5.5V input voltage range makes the device ideally suited for single Li-Ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. Switching frequency is internally set at 1.5MHz, allowing the use of small surface mount inductors and capacitors. It is specifically designed to work well with ceramic output capacitors, achieving very low output voltage ripple and a small PCB footprint. The internal synchronous switch increases efficiency and eliminates the need for An external schottky diode. Low output voltages are easily supported with the 0.8V feedback reference voltage. It is used in application such as cellular telephones, personal information appliances, wireless and DSL modems, digital still cameras, MP3 players, portable instruments etc.
- Input DC bias current (Burst Mode®) is 20µA typical at (VFB = 0.83V, Mode = 0V, ILOAD = 0A)
- 300mA output current at VIN = 3V
- Input voltage range is 2.5V to 5.5V
- Shutdown mode draws 1µA maximum supply current
- Current mode operation for excellent line and load transient response
- Overtemperature protected
- Regulated feedback voltage is 0.8V typical
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Adjustable
Synchronous Buck (Step Down)
5.5V
300mA
6Pins
-
-
96%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.5V
300mA
TSOT-23
Surface Mount
800mV
1.5MHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
1.5MHz
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm