Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$212.170 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
Demonstration circuit 1694B is an isolated flyback converter featuring the LT®3748. The demo circuit is designed for a 12V output from a 22V to 75VDC input. The output current is up to 2.5A. The part senses the isolated output voltage directly from the primary side flyback waveform during the off time of the power switch. No third winding, opto-coupler, or signal transformer is required for regulation. A minimum load of approximately 2% of maximum load is required on the output to maintain regulation. The demo circuit can be easily modified for applications of different input, and output voltage/current, with some pre-designed transformers from vendors such as Würth Electronics, Sumida, Pulse Engineering and Coilcraft. Both EP13 and EFD20 core transformers can be assembled on the board. A two-stage filter is optional for applications requiring very small output ripple.
- Output voltage ripple (peak-to-peak) of 420mV
- Switching frequency of 289KHz at VIN = 48V, IOUT = 2.5A
- Efficiency of 86.5% at VIN = 48V, IOUT = 2.5A
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Analog Devices
Power Management
Demo Board LT3748EMS#TRPBF
-
LT3748EMS#TRPBF
Isolated Flyback Converter
-
No SVHC (21-Jan-2025)
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm