Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$71.810 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
ENW89860AXKF is a PAN1783 Bluetooth 5.4 Low Energy module evaluation board in Arduino form factor. It is based on Nordic Semiconductor nrf5340 single-chip controller. The Bluetooth 5.4 features isochronous channels and LE audio. It supports a high throughput of 2Mbps, advertising extensions, and long range. The all-in-one SoC includes a superset of the most prominent nRF52 Series features combined with more performance and memory, while minimizing current consumption. An output power of up to 3dBm and improved sensitivity of nRF5340 in combination with LE coded PHY makes module very attractive for advanced computer peripherals and I/O devices, advanced wearables, and wireless audio devices. An ultra-low current consumption of PAN1783 makes an ideal choice for battery powered devices. With f2 Cortex®-M33 processors, 1 as an application processor and the other one as network processor. It can easily be used in standalone mode, thereby eliminating need for an external processor.
- PAN1783, BLE module with antenna
- Nordic nRF5340 featuring: application processor (128/64MHz operation, 512kB RAM, built-in 1MB flash)
- Network processor (with 64MHz operation, 64kB RAM, 256kB flash)
- Bluetooth 5.4 LE including LE 2M and LE coded and USB 2.0 full-speed device interface
- Supports 802.15.4 ZigBee®, thread and includes ARM TrustZone® CryptoCell™ 312, SPU, KMU, ACL
- Security features: Trusted execution, root-of-trust, secure key storage, 128-bit AES
- Up to 48×GPIO, which are shared by up to 5×SPI, 4×I²C, 4× UART, 4× PWM, 8× ADC, NFC-A, QSPI, nRESET
- Voltage range from 1.7 to 5.5V, temperature range from -40°C to 85°C
- Dimensions: 15.6×8.7×2.2mm
- Typical sensitivity: -98/ -104dBm (1Mbps/125kbps) and programmable output power: from 3dBm to -40dBm
Thông số kỹ thuật
Panasonic
Wireless Connectivity
Evaluation Board PAN1783 with ENW89860A1KF
No SVHC (25-Jun-2025)
PAN1783
Bluetooth Low Energy
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Germany
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
Chứng Nhận Chất Lượng Sản Phẩm